Part Details for TLC5510INSR by Texas Instruments
Results Overview of TLC5510INSR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC5510INSR Information
TLC5510INSR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TLC5510INSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
|
Ameya Holding Limited | 8-Bit High-Speed Analog-To-Digital Converters | 29184 |
|
RFQ |
US Tariff Estimator: TLC5510INSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLC5510INSR
TLC5510INSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLC5510INSR Part Data Attributes
|
|
TLC5510INSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5510INSR
Texas Instruments
8-bit, 20-MSPS analog-to-digital converter (ADC) with 2-Vpp input 24-SOP -20 to 75
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP24,.3 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.30 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
| Analog Input Voltage-Max | 2 V | |
| Analog Input Voltage-Min | -2 V | |
| Converter Type | ADC, FLASH METHOD | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 15 mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Bit Code | BINARY | |
| Output Format | PARALLEL, 8 BITS | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 20 MHz | |
| Sample and Hold / Track and Hold | SAMPLE | |
| Seated Height-Max | 2 mm | |
| Supply Current-Max | 27 mA | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL EXTENDED | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 mm |
Alternate Parts for TLC5510INSR
This table gives cross-reference parts and alternative options found for TLC5510INSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5510INSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC5510INSRG4 | Texas Instruments | Check for Price | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, GREEN, PLASTIC, SOP-24 | TLC5510INSR vs TLC5510INSRG4 |
| ADC1175-50CIJM/NOPB | Texas Instruments | Check for Price | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, SOIC-24 | TLC5510INSR vs ADC1175-50CIJM/NOPB |
| TMC1175AM7C40 | Fairchild Semiconductor Corporation | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, PLASTIC, SOIC-24 | TLC5510INSR vs TMC1175AM7C40 |
| CXD1175AM | Sony Semiconductor | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, PLASTIC, SOP-24 | TLC5510INSR vs CXD1175AM |
| CXD1175AM | Harris Semiconductor | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24 | TLC5510INSR vs CXD1175AM |
| ADC1175CIMTC | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | TLC5510INSR vs ADC1175CIMTC |
| HI1179JCQ | Harris Semiconductor | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP32 | TLC5510INSR vs HI1179JCQ |
| HI1179JCQ | Intersil Corporation | Check for Price | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP32, PLASTIC, MQFP-32 | TLC5510INSR vs HI1179JCQ |
| TMC1175AM7C20 | Raytheon Semiconductor | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, | TLC5510INSR vs TMC1175AM7C20 |
| HI1179JCQ-T | Intersil Corporation | Check for Price | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP32, METRIC, PLASTIC, QFP-32 | TLC5510INSR vs HI1179JCQ-T |
TLC5510INSR Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the input and output traces short and away from each other. Additionally, use a 0.1uF decoupling capacitor between VCC and GND, and a 10uF capacitor between VREF and GND.
-
The TLC5510INSR is specified to operate from -40°C to 125°C. Ensure good airflow around the device, avoid overheating, and use a heat sink if necessary. Monitor the device's junction temperature (TJ) and ensure it stays within the specified range.
-
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the input signal. This ensures that the internal voltage references are stable before the input signal is applied.
-
During power-down or reset, the TLC5510INSR's output may float or go to an undefined state. To avoid this, use a pull-down or pull-up resistor on the output pin to ensure a defined state, or use an external buffer or switch to control the output.
-
The TLC5510INSR can drive a maximum capacitive load of 100pF. Exceeding this limit may cause instability or oscillations. Use a buffer or amplifier if a higher capacitive load is required.