-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5036
|
Newark | Ic, Timer, Smd, Soic8, 555, Frequency:2.1Mhz, Supply Voltage Min:2V, Supply Voltage Max:15V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Msl:Msl 1 - Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC555CDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4960 |
|
$0.5930 / $0.7660 | Buy Now |
DISTI #
296-1336-1-ND
|
DigiKey | IC OSC SGL TIMER 2.1MHZ 8-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33833 In Stock |
|
$0.2689 / $0.8100 | Buy Now |
DISTI #
595-TLC555CDR
|
Mouser Electronics | Timers & Support Products CMOS RoHS: Compliant | 18572 |
|
$0.2140 / $0.6400 | Buy Now |
|
Bristol Electronics | 373 |
|
RFQ | ||
|
Bristol Electronics | 171862 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 16 |
|
$0.6750 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 468 |
|
$0.4000 / $0.8000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 207 |
|
$0.4125 / $0.8250 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 12 |
|
$0.7200 / $0.9000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, SOP | 88 |
|
$1.0000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC555CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC555CDR
Texas Instruments
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC555CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC555CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC555IDR | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | TLC555CDR vs TLC555IDR |
SA555D | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | TLC555CDR vs SA555D |
933975610623 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | TLC555CDR vs 933975610623 |
LM555CMX | Single Timer, 3000-REEL | onsemi | TLC555CDR vs LM555CMX |
TLC555CDG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | TLC555CDR vs TLC555CDG4 |
935274819112 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TLC555CDR vs 935274819112 |
NE555DRG4 | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | TLC555CDR vs NE555DRG4 |
935290988118 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TLC555CDR vs 935290988118 |
NCV1455BDR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | TLC555CDR vs NCV1455BDR2 |
933975610602 | IC PULSE, 0.5 MHz, TIMER, PDSO8, PLASTIC, SOT-96, SO-8, Analog Waveform Generation Function | NXP Semiconductors | TLC555CDR vs 933975610602 |