-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5038
|
Newark | Timer, 2.1Mhz, Soic-8, Frequency:2.1Mhz, Supply Voltage Min:5V, Supply Voltage Max:15V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:Msl 1 - Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC555QDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 338 |
|
$0.6830 / $0.8840 | Buy Now |
DISTI #
296-10341-1-ND
|
DigiKey | IC OSC SGL TIMER 2.1MHZ 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5163 In Stock |
|
$0.3093 / $0.9300 | Buy Now |
DISTI #
595-TLC555QDR
|
Mouser Electronics | Timers & Support Products CMOS RoHS: Compliant | 20802 |
|
$0.2710 / $0.8300 | Buy Now |
|
Bristol Electronics | 4421 |
|
RFQ | ||
|
Bristol Electronics | 352 |
|
RFQ | ||
|
Ameya Holding Limited | TLC555QDR 2MHz 定时器, 5 → 15 V, 8针 SOIC封装 | 12364 |
|
RFQ | |
|
ComSIT USA | LINCMOS TIMER 1 Func, 1.2MHz, CMOS, PDSO8 RoHS: Compliant | Europe - 625 |
|
RFQ | |
DISTI #
3121212RL
|
element14 Asia-Pacific | TIMER, 2.1MHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 338 |
|
$0.4256 / $0.6116 | Buy Now |
DISTI #
3121212
|
element14 Asia-Pacific | TIMER, 2.1MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 338 |
|
$0.4256 / $0.9483 | Buy Now |
DISTI #
3121212
|
Farnell | TIMER, 2.1MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 338 |
|
$0.4539 / $0.8816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC555QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC555QDR
Texas Instruments
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 15 V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 1.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC555QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC555QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC555ID | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | TLC555QDR vs TLC555ID |
NE555DE4 | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | TLC555QDR vs NE555DE4 |
KA555D | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | TLC555QDR vs KA555D |
SE555DT | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TLC555QDR vs SE555DT |
935290988112 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TLC555QDR vs 935290988112 |
MC1455BD | Timer Circuit, SOIC-8 Narrow Body, 98-TUBE | onsemi | TLC555QDR vs MC1455BD |
ICM7555ID/DG,118 | ICM7555IDSOT96-1 | NXP Semiconductors | TLC555QDR vs ICM7555ID/DG,118 |
TLC555QDREP | PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | TLC555QDR vs TLC555QDREP |
935274829112 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TLC555QDR vs 935274829112 |
SE555DRG4 | Precision timer for -55 to 125C operation 8-SOIC -55 to 125 | Texas Instruments | TLC555QDR vs SE555DRG4 |