Datasheets
TLC5602CDW by:

PARALLEL, 8 BITS INPUT LOADING, 0.03us SETTLING TIME, 8-BIT DAC, PDSO20, GREEN, PLASTIC, SOIC-20

Part Details for TLC5602CDW by Rochester Electronics LLC

Overview of TLC5602CDW by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TLC5602CDW

TLC5602CDW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC5602CDW Part Data Attributes

TLC5602CDW Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
TLC5602CDW Rochester Electronics LLC PARALLEL, 8 BITS INPUT LOADING, 0.03us SETTLING TIME, 8-BIT DAC, PDSO20, GREEN, PLASTIC, SOIC-20
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-20
Pin Count 20
Reach Compliance Code unknown
Analog Output Voltage-Max 5.265 V
Analog Output Voltage-Min 4.735 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Linearity Error-Max (EL) 0.2%
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 0.03 µs
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

TLC5602CDW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC5602CDW by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC5602CDW by Rochester Electronics LLC

  • Please alert me when TLC5602CDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC5602CDW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC5602CDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC5602CDW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC5602CDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC5602CDW by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: