Datasheets
TLC5602CDWRG4 by: Texas Instruments

PARALLEL, 8 BITS INPUT LOADING, 0.03us SETTLING TIME, 8-BIT DAC, PDSO20, GREEN, PLASTIC, SOIC-20

Part Details for TLC5602CDWRG4 by Texas Instruments

Overview of TLC5602CDWRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for TLC5602CDWRG4

Part # Distributor Description Stock Price Buy
Chip1Cloud IC DAC 8BIT VIDEO LOW-PWR 20SOIC 9600
RFQ

Part Details for TLC5602CDWRG4

TLC5602CDWRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC5602CDWRG4 Part Data Attributes

TLC5602CDWRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC5602CDWRG4 Texas Instruments PARALLEL, 8 BITS INPUT LOADING, 0.03us SETTLING TIME, 8-BIT DAC, PDSO20, GREEN, PLASTIC, SOIC-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Output Voltage-Max 5.265 V
Analog Output Voltage-Min 4.735 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Linearity Error-Max (EL) 0.2%
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 0.03 µs
Supply Current-Max 25 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for TLC5602CDWRG4

This table gives cross-reference parts and alternative options found for TLC5602CDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5602CDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC5602CDWR 8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70 Texas Instruments TLC5602CDWRG4 vs TLC5602CDWR
TLC5602CDW 8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70 Texas Instruments TLC5602CDWRG4 vs TLC5602CDW
Part Number Description Manufacturer Compare
TLC5602CDW 8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70 Texas Instruments TLC5602CDWRG4 vs TLC5602CDW
TLC5602CDWR 8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) 20-SOIC 0 to 70 Texas Instruments TLC5602CDWRG4 vs TLC5602CDWR

TLC5602CDWRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC5602CDWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC5602CDWRG4 by Texas Instruments

  • Please alert me when TLC5602CDWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC5602CDWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC5602CDWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC5602CDWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC5602CDWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC5602CDWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: