-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36987-1-ND
|
DigiKey | IC LED DRV LIN I2C 120MA 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2848 In Stock |
|
$0.9545 / $2.2500 | Buy Now |
DISTI #
595-TLC59116FIPWR
|
Mouser Electronics | LED Lighting Drivers 16B Fast-Mode Plus I2C-Bus LED Driver RoHS: Compliant | 3761 |
|
$1.0200 / $2.3600 | Buy Now |
|
Bristol Electronics | 1888 |
|
RFQ | ||
|
Ameya Holding Limited | IC LED DVR W/I2C BUS 28TSSOP | 5070 |
|
RFQ | |
|
Win Source Electronics | IC LED DRV LIN I2C 120MA 28TSSOP | 39120 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59116FIPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59116FIPWR
Texas Instruments
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for TLC59116FIPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59116FIPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59116IRHBR | 16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 32-VQFN -40 to 85 | Texas Instruments | TLC59116FIPWR vs TLC59116IRHBR |
CAT4016VSR-T2 | LED Driver, 16-Channel, Constant Current, QSOP 24, 150 mils, 2000-REEL | onsemi | TLC59116FIPWR vs CAT4016VSR-T2 |
CAT4016VSR-T2 | LED Driver, 16-Segment, PDSO24, ROHS COMPLIANT, MO-137, QSOP-24 | Catalyst Semiconductor | TLC59116FIPWR vs CAT4016VSR-T2 |
TLC5941PWP | 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 85 | Texas Instruments | TLC59116FIPWR vs TLC5941PWP |
TC62D722CFNG | IC LED DISPLAY DRIVER, Display Driver | Toshiba America Electronic Components | TLC59116FIPWR vs TC62D722CFNG |
TLC59116ITPWTQ1 | Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105 | Texas Instruments | TLC59116FIPWR vs TLC59116ITPWTQ1 |
CAT4016VS-T2 | LED Driver, 16-Channel, Constant Current, QSOP 24, 150 mils, 2000-REEL | onsemi | TLC59116FIPWR vs CAT4016VS-T2 |
TLC5941RHBR | 16 channel LED driver with dot correction and grayscale PWM control 32-VQFN | Texas Instruments | TLC59116FIPWR vs TLC5941RHBR |
TLC5941QPWPRQ1 | Automotive catalog 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 125 | Texas Instruments | TLC59116FIPWR vs TLC5941QPWPRQ1 |
TLC5941RHBT | 16 channel LED driver with dot correction and grayscale PWM control 32-VQFN -40 to 85 | Texas Instruments | TLC59116FIPWR vs TLC5941RHBT |