-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4767
|
Newark | Led Driver, Aec-Q100, Tssop-28, Smd Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC59116ITPWRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5200 / $3.2600 | Buy Now |
DISTI #
296-44135-1-ND
|
DigiKey | IC LED DRV LIN I2C 120MA 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5719 In Stock |
|
$1.3135 / $2.7200 | Buy Now |
DISTI #
595-TLC59116ITPWRQ1
|
Mouser Electronics | LED Lighting Drivers Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105 RoHS: Compliant | 7374 |
|
$1.0400 / $2.3700 | Buy Now |
|
Quest Components | LED DRIVER, 16-SEGMENT, PDSO28 | 475 |
|
Buy Now | |
|
Ameya Holding Limited | IC LED DVR 16CH FM I2C 28TSSOP | 6331 |
|
RFQ | |
|
Win Source Electronics | IC LED DVR 16CH FM I2C 28TSSOP | 59433 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59116ITPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59116ITPWRQ1
Texas Instruments
Automotive 16-channel FM+ I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-03-08 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 0.1 MHz |
This table gives cross-reference parts and alternative options found for TLC59116ITPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59116ITPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5941PWPG4 | 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 85 | Texas Instruments | TLC59116ITPWRQ1 vs TLC5941PWPG4 |
CAT4016VSR-T2 | LED Driver, 16-Segment, PDSO24, ROHS COMPLIANT, MO-137, QSOP-24 | Catalyst Semiconductor | TLC59116ITPWRQ1 vs CAT4016VSR-T2 |
TC62D722CFNG | IC LED DISPLAY DRIVER, Display Driver | Toshiba America Electronic Components | TLC59116ITPWRQ1 vs TC62D722CFNG |
CAT4016VS-T2 | LED Driver, 16-Channel, Constant Current, QSOP 24, 150 mils, 2000-REEL | onsemi | TLC59116ITPWRQ1 vs CAT4016VS-T2 |
TLC5941PWPRG4 | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-HTSSOP | Texas Instruments | TLC59116ITPWRQ1 vs TLC5941PWPRG4 |
TLC5941PWPR | 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP | Texas Instruments | TLC59116ITPWRQ1 vs TLC5941PWPR |
TLC5941QPWPRQ1 | Automotive catalog 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP -40 to 125 | Texas Instruments | TLC59116ITPWRQ1 vs TLC5941QPWPRQ1 |
TLC5941RHB | LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | TLC59116ITPWRQ1 vs TLC5941RHB |
TLC59116IRHBR | 16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 32-VQFN -40 to 85 | Texas Instruments | TLC59116ITPWRQ1 vs TLC59116IRHBR |
TLC5941RHBR | 16 channel LED driver with dot correction and grayscale PWM control 32-VQFN | Texas Instruments | TLC59116ITPWRQ1 vs TLC5941RHBR |