Drivers And Interfaces
TLC5917IDRG4
Texas Instruments
Description: 8-bit constant-current LED sink driver with VLED short detection 16-SOIC -40 to 125

Overview of TLC5917IDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLC5917IDRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLC5917IDRG4
Mouser Electronics LED Lighting Drivers 8B Constant-Current LED Sink RoHS: Compliant 0
  • 2,500 $0.6720
  • 5,000 $0.6570
  • 10,000 $0.6330
$0.6330 / $0.6720 Order Now

CAD Models for TLC5917IDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC5917IDRG4 by Texas Instruments

TLC5917IDRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Input Mode
SERIAL
Display Mode
SEGMENT
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
CONSTANT-CURRENT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
22 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
fmax-Min
30 MHz
Want to compare parts?
  1. TLC5917IDRG4
    Texas Instruments
    8-bit constant-current LED sink driver with VLED short detection 16-SOIC -40 to 125
    VS

Alternate Parts for TLC5917IDRG4

This table gives cross-reference parts and alternative options found for TLC5917IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5917IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC5917ID 8-bit constant-current LED sink driver with VLED short detection 16-SOIC -40 to 125 Texas Instruments TLC5917IDRG4 vs TLC5917ID
Part Number Description Manufacturer Compare
MAX6977APE LED Driver, 8-Segment, BICMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 Maxim Integrated Products TLC5917IDRG4 vs MAX6977APE
TLC5917IPW 8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125 Texas Instruments TLC5917IDRG4 vs TLC5917IPW
TLC5917IPWRG4 8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125 Texas Instruments TLC5917IDRG4 vs TLC5917IPWRG4
TLC5917IPWG4 LED DISPLAY DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TLC5917IDRG4 vs TLC5917IPWG4
MAX6968AAE+T 8-Port, 5.5V Constant-Current LED Driver, 16-SSOP-5.3_MM, 16 Pins, -40 to 125C Analog Devices Inc TLC5917IDRG4 vs MAX6968AAE+T
TLC5917IN 8-bit constant-current LED sink driver with VLED short detection 16-PDIP -40 to 125 Texas Instruments TLC5917IDRG4 vs TLC5917IN
MAX6977APE+ LED Driver, 8-Segment, BICMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 Maxim Integrated Products TLC5917IDRG4 vs MAX6977APE+
TLC5917ID 8-bit constant-current LED sink driver with VLED short detection 16-SOIC -40 to 125 Texas Instruments TLC5917IDRG4 vs TLC5917ID
TLC5917IPWR 8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125 Texas Instruments TLC5917IDRG4 vs TLC5917IPWR

Related Parts for TLC5917IDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC5917IDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC5917IDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC5917IDRG4 would you like to use for your alert(s)?
  • Please alert me when TLC5917IDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC5917IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC5917IDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC5917IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC5917IDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC5917IDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: