-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5381
|
Newark | Ic, Led Driver Linear 16-Tssop, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:20V, Output Current Max:120Ma, Switching Frequency:30Mhz, No. Of Outputs:8Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5917IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6200 / $2.2300 | Buy Now |
DISTI #
296-34373-5-ND
|
DigiKey | IC LED DRVR LINEAR 120MA 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1486 In Stock |
|
$0.8364 / $1.9000 | Buy Now |
DISTI #
595-TLC5917IPW
|
Mouser Electronics | LED Lighting Drivers 8B Constant-Current LED Sink RoHS: Compliant | 116 |
|
$0.8360 / $1.9000 | Buy Now |
DISTI #
TLC5917IPW
|
TME | IC: driver, LED driver, TSSOP16, 20V, Ch: 8, 120mA, 30MHz Min Qty: 1 | 0 |
|
$1.1300 / $1.6000 | RFQ |
|
Ameya Holding Limited | TLC5917IPW 8段 LED 驱动器, 3.3 V、5 V, 16引脚 TSSOP封装 | 27025 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5917IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5917IPW
Texas Instruments
8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5917IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5917IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5917IPWR | 8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125 | Texas Instruments | TLC5917IPW vs TLC5917IPWR |
TLC5917IPWG4 | LED DISPLAY DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | TLC5917IPW vs TLC5917IPWG4 |
TLC5917IPWRG4 | 8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125 | Texas Instruments | TLC5917IPW vs TLC5917IPWRG4 |