-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel LED driver w/dot correction & pre-charge FET 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7681
|
Newark | Source Driver, 8Bit, W Latch, 20Tssop, Device Topology:-, No. Of Outputs:8Outputs, Output Current:-500Ma, Output Voltage:13.2V, Driver Case Style:Tssop, No. Of Pins:20Pins, Input Voltage Min:4.75V, Input Voltage Max:13.2V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC59213AIPWT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3300 / $2.8000 | Buy Now |
DISTI #
2156-TLC59213AIPWT-ND
|
DigiKey | IC DRIVER 8BIT PAR I/O 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4487 In Stock |
|
$1.1300 | Buy Now |
DISTI #
296-34820-1-ND
|
DigiKey | IC DRIVER 8BIT PAR I/O 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
594 In Stock |
|
$1.0320 / $2.3400 | Buy Now |
DISTI #
595-TLC59213AIPWT
|
Mouser Electronics | LED Lighting Drivers 8B Parallel In/Out Darl Source Drvr RoHS: Compliant | 468 |
|
$1.0300 / $2.3400 | Buy Now |
|
Rochester Electronics | TLC59213A 8-Bit Parallel In/Out Darlington Source Driver With Latch and Enhanced Hold Time RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4487 |
|
$0.9744 / $1.1500 | Buy Now |
|
Ameya Holding Limited | TLC59213AIPWT 8段 LED 显示驱动器, 4.5 → 13.2 V, 20引脚 TSSOP封装 | 6660 |
|
RFQ | |
|
Chip1Cloud | IC DRIVER 8BIT PAR I/O 20TSSOP | 6250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC59213AIPWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC59213AIPWT
Texas Instruments
16-channel LED driver w/dot correction & pre-charge FET 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 250 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC59213AIPWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC59213AIPWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59213AIPW | 8-bit Parallel In/Out Darlington source driver with Latch and Enhanced Hold Time 20-TSSOP | Texas Instruments | TLC59213AIPWT vs TLC59213AIPW |