-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5383
|
Newark | Led Driver, Constant Current, Htssop-32, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:17V, Output Current Max:90Ma, Switching Frequency:30Mhz, No. Of Outputs:16Outputs, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5923DAPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2900 / $4.2600 | Buy Now |
DISTI #
296-28000-1-ND
|
DigiKey | IC LED DRVR LINEAR 80MA 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4911 In Stock |
|
$1.6587 / $2.6600 | Buy Now |
DISTI #
595-TLC5923DAPR
|
Mouser Electronics | LED Display Drivers 16 Ch LED Driver w/Dot Correction RoHS: Compliant | 845 |
|
$1.7100 / $3.5500 | Buy Now |
DISTI #
TLC5923DAPR
|
TME | IC: driver, LED driver, HTSSOP32, 17V, Ch: 16, 7bit dot correction Min Qty: 1 | 0 |
|
$2.3800 / $3.5700 | RFQ |
|
Ameya Holding Limited | HTSSOP 32/I°/16 CHANNEL LED DRIVER WITH DOT CORRECTION | 3309 |
|
RFQ | |
|
ComSIT USA | 16-CHANNEL LED DRIVER WITH DOT CORRECTION LED Driver, 16-Segment, PDSO32 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TLC5923DAPR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 578 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER LIN 80MA 32HTSSOP / LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP T/R | 30000 |
|
$3.5900 / $5.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5923DAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5923DAPR
Texas Instruments
16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5923DAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5923DAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5923DAPG4 | 16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-HTSSOP -40 to 85 | Texas Instruments | TLC5923DAPR vs TLC5923DAPG4 |
TLC5923DAPRG4 | 16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-HTSSOP -40 to 85 | Texas Instruments | TLC5923DAPR vs TLC5923DAPRG4 |
TLC5923DAP | 16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-HTSSOP -40 to 85 | Texas Instruments | TLC5923DAPR vs TLC5923DAP |