-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit constant-current LED sink driver 24-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5386
|
Newark | Led Driver, Analogue, 30Mhz, Wsoic-24, Device Topology:Constant Current, Input Voltage Min:3V, Input Voltage Max:5.5V, Output Voltage Max:20V, Output Current Max:120Ma, Switching Frequency:30Mhz, No. Of Outputs:16Outputs, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5926IDWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$1.6300 / $2.1100 | Buy Now |
DISTI #
296-24467-1-ND
|
DigiKey | IC LED DRVR LINEAR 120MA 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7049 In Stock |
|
$0.7196 / $1.7000 | Buy Now |
DISTI #
595-TLC5926IDWR
|
Mouser Electronics | LED Lighting Drivers 16B Constant-Crnt LED Sink Drvr RoHS: Compliant | 8044 |
|
$0.7130 / $1.7000 | Buy Now |
|
Rochester Electronics | TLC5926 16-Bit Constant-Current LED Sink Driver RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$0.7066 / $0.8313 | Buy Now |
|
Ameya Holding Limited | 16-Bit Constant-Current LED Sink Driver | 21218 |
|
RFQ | |
DISTI #
3006023
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1500 |
|
$1.6516 / $1.9819 | Buy Now |
|
LCSC | 17V 30MHz 16 120mA 3V5.5V SOIC-24-300mil LED Drivers ROHS | 10 |
|
$1.1880 / $1.5965 | Buy Now |
|
Win Source Electronics | 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVERS | IC LED DRIVER LIN 120MA 24SOIC | 33652 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5926IDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5926IDWR
Texas Instruments
16-bit constant-current LED sink driver 24-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5926IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5926IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX1512IULTRT | LED Driver, 16-Segment, 4 X 4 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | Semtech Corporation | TLC5926IDWR vs SX1512IULTRT |
TLC5927IDBQR | 16-bit constant-current LED sink driver with short detection 24-SSOP -40 to 125 | Texas Instruments | TLC5926IDWR vs TLC5927IDBQR |
TLC5926IDBQR | 16-bit constant-current LED sink driver 24-SSOP -40 to 125 | Texas Instruments | TLC5926IDWR vs TLC5926IDBQR |
STP16CPC26TTR | Low voltage 16-bit constant current LED sink driver | STMicroelectronics | TLC5926IDWR vs STP16CPC26TTR |
TLC5927IDBQRG4 | 16-Bit Constant-Current LED Sink Driver 24-SSOP -40 to 125 | Texas Instruments | TLC5926IDWR vs TLC5927IDBQRG4 |
LM36922YFFR | High efficiency, dual-String, 30-V Synchronous white LED driver 12-DSBGA -40 to 85 | Texas Instruments | TLC5926IDWR vs LM36922YFFR |
TLC5926QPWPRQ1 | Automotive 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125 | Texas Instruments | TLC5926IDWR vs TLC5926QPWPRQ1 |
TLC5927IPWPR | 16-bit constant-current LED sink driver with short detection 24-HTSSOP -40 to 125 | Texas Instruments | TLC5926IDWR vs TLC5927IPWPR |
STP16CPC26PTR | Low voltage 16-bit constant current LED sink driver | STMicroelectronics | TLC5926IDWR vs STP16CPC26PTR |
TLC5927QPWPRQ1 | Automotive 16-bit constant-current LED sink driver with Vled Short detection 24-HTSSOP -40 to 125 | Texas Instruments | TLC5926IDWR vs TLC5927QPWPRQ1 |