Datasheets
TLC5927IPWPR by:

Overview of: TLC5927IPWPR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: TLC5927IPWPR

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Cut Tape
  • 1 $1.9300
  • 10 $1.7360
  • 25 $1.6376
  • 100 $1.3953
  • 250 $1.3102
  • 500 $1.1464
  • 1,000 $0.9888
View this part on Digi-Key
0 Reel
  • 2,000 $0.9888
View this part on Digi-Key
0 Digi-Reel
  • 1 $1.9300
  • 10 $1.7360
  • 25 $1.6376
  • 100 $1.3953
  • 250 $1.3102
  • 500 $1.1464
  • 1,000 $0.9888
View this part on Newark
0 TAPE & REEL CUT
  • 1 $2.2000
  • 10 $2.1100
  • 25 $2.0000
  • 50 $1.9100
  • 100 $1.8300
  • 250 $1.7700
  • 500 $1.7300
  • 1,000 $1.7000
View this part on Ameya Holding Limited
150
View this part on Chip1Cloud
30,000
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 1 $2.1644
  • 10 $1.9427
  • 25 $1.8246
  • 100 $1.8024
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $1.9833
  • 10 $1.6895
  • 50 $1.5670
  • 100 $1.4446
  • 250 $1.3589
View this part on Farnell
0 Reel
  • 100 $1.4446
  • 250 $1.3589

Part Details for: TLC5927IPWPR

CAD Models

Part Details

Parametric Data

Alternate Parts for: TLC5927IPWPR

Part Number Description Manufacturer Compare
TLC5927QPWPRQ1 Drivers And Interfaces Automotive 16-bit constant-current LED sink driver with Vled Short detection 24-HTSSOP -40 to 125 Texas Instruments TLC5927IPWPR vs TLC5927QPWPRQ1
Part Number Description Manufacturer Compare
TLC5927QPWPRQ1 Drivers And Interfaces Automotive 16-bit constant-current LED sink driver with Vled Short detection 24-HTSSOP -40 to 125 Texas Instruments TLC5927IPWPR vs TLC5927QPWPRQ1
STP16CPC26TTR Drivers And Interfaces Low voltage 16-bit constant current LED sink driver STMicroelectronics TLC5927IPWPR vs STP16CPC26TTR
LM36922YFFR Drivers And Interfaces High efficiency, dual-String, 30-V Synchronous white LED driver 12-DSBGA -40 to 85 Texas Instruments TLC5927IPWPR vs LM36922YFFR
SX1512IULTRT Drivers And Interfaces LED Driver, 16-Segment, 4 X 4 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 Semtech Corporation TLC5927IPWPR vs SX1512IULTRT
STP16CP05PTR Drivers And Interfaces Low-voltage 16-bit constant current LED sink driver STMicroelectronics TLC5927IPWPR vs STP16CP05PTR
STP16CPC26MTR Drivers And Interfaces Low voltage 16-bit constant current LED sink driver STMicroelectronics TLC5927IPWPR vs STP16CPC26MTR
STP16CPC05TTR Drivers And Interfaces Low voltage 16 - bit constant current LED sink driver STMicroelectronics TLC5927IPWPR vs STP16CPC05TTR
TLC5926QPWPRQ1 Drivers And Interfaces Automotive 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125 Texas Instruments TLC5927IPWPR vs TLC5926QPWPRQ1
TLC5927IDWR Drivers And Interfaces 16-bit constant-current LED sink driver with short detection 24-SOIC -40 to 125 Texas Instruments TLC5927IPWPR vs TLC5927IDWR
STP16CPC26XTR Drivers And Interfaces Low voltage 16-bit constant current LED sink driver STMicroelectronics TLC5927IPWPR vs STP16CPC26XTR

Resources and Additional Insights

Reference Designs

  • Low Side 0.5A 8ch Digital Output Module for PLC
    TIDA-00236: Digital Output Modules are a standard component in a PLC/PAC or DCS to control actuators, motors and other resistive, capacitive or inductive loads. Customers will benefit from this integrated protected low side drivers and the low pin count control interface which saves pins and isolation channels. The design is capable of delivering 0.5A on all 8 channels in a small form factor without compromising thermal management.
  • TIDA-00236 Low Side 0.5A 8ch Digital Output Module for PLC | TI.com
    TIDA-00236: Digital Output Modules are a standard component in a PLC/PAC or DCS to control actuators, motors and other resistive, capacitive or inductive loads. Customers will benefit from this integrated protected low side drivers and the low pin count control interface which saves pins and isolation channels. The design is capable of delivering 0.5A on all 8 channels in a small form factor without compromising thermal management.

Related Parts

Update Alert Settings for: TLC5927IPWPR by Texas Instruments

  • Please alert me when TLC5927IPWPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC5927IPWPR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC5927IPWPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC5927IPWPR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC5927IPWPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC5927IPWPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.