-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47838-1-ND
|
DigiKey | IC LED DRVR LINEAR 35MA 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5804 In Stock |
|
$0.6141 / $1.5800 | Buy Now |
DISTI #
595-TLC5928PWR
|
Mouser Electronics | LED Lighting Drivers 16Ch on/off LED driver w/ LED RoHS: Compliant | 5099 |
|
$0.6140 / $1.5800 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER LINEAR 24-TSSOP | 8640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5928PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5928PWR
Texas Instruments
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for TLC5928PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5928PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5928PWG4 | 16 Channel Constant Current LED Driver with LED Open Detection 24-TSSOP -40 to 85 | Texas Instruments | TLC5928PWR vs TLC5928PWG4 |
TLC5928PWRG4 | 16 Channel Constant Current LED Driver with LED Open Detection 24-TSSOP -40 to 85 | Texas Instruments | TLC5928PWR vs TLC5928PWRG4 |
TLC5928PW | 16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85 | Texas Instruments | TLC5928PWR vs TLC5928PW |