Part Details for TLC5930PWP by Texas Instruments
Overview of TLC5930PWP by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC5930PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC5930PWP-ND
|
DigiKey | IC LED DRVR LINEAR 40MA 24HTSSOP Min Qty: 86 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1760 In Stock |
|
$3.4900 | Buy Now |
DISTI #
296-15631-5-ND
|
DigiKey | IC LED DRVR LINEAR 40MA 24HTSSOP Min Qty: 86 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5217 | Buy Now |
DISTI #
595-TLC5930PWP
|
Mouser Electronics | LED Display Drivers 12 CHANNEL LED DRIVER RoHS: Compliant | 0 |
|
$4.4900 / $4.6700 | Order Now |
|
Rochester Electronics | TLC5930 12 Channel LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 1760 |
|
$3.0000 / $3.5300 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER RGB 24-TSSOP | 10430 |
|
RFQ |
Part Details for TLC5930PWP
TLC5930PWP CAD Models
TLC5930PWP Part Data Attributes
|
TLC5930PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5930PWP
Texas Instruments
12 channel LED driver 24-HTSSOP -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-ANODE | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
Alternate Parts for TLC5930PWP
This table gives cross-reference parts and alternative options found for TLC5930PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5930PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5930PWPR | 12 Channel LED Driver 24-HTSSOP -20 to 85 | Texas Instruments | TLC5930PWP vs TLC5930PWPR |
TLC5930PWPRG4 | 12 Channel LED Driver 24-HTSSOP -20 to 85 | Texas Instruments | TLC5930PWP vs TLC5930PWPRG4 |
TLC5930PWPG4 | 12 Channel LED Driver 24-HTSSOP -20 to 85 | Texas Instruments | TLC5930PWP vs TLC5930PWPG4 |