-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel LED driver w/EEprom dot correction & grayscale PWM control 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLC5940 - 16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control RoHS: Not Compliant Status: Active Min Qty: 1 | 113 |
|
$1.9000 / $2.2300 | Buy Now |
DISTI #
TLC5940PWPG4
|
TME | IC: driver, LED driver, HTSSOP28, 17V, Ch: 16, 60mA, 30MHz Min Qty: 1 | 100 |
|
$2.6300 / $4.0400 | Buy Now |
|
Win Source Electronics | IC LED DRIVER LIN 120MA 28HTSSOP | 16700 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5940PWPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5940PWPG4
Texas Instruments
16-channel LED driver w/EEprom dot correction & grayscale PWM control 28-HTSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5940PWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5940PWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5940PWPRG4 | 16-channel LED driver w/EEprom dot correction & grayscale PWM control 28-HTSSOP -40 to 85 | Texas Instruments | TLC5940PWPG4 vs TLC5940PWPRG4 |
TLC5940PWPR | 16-channel LED driver w/EEprom dot correction & grayscale PWM control 28-HTSSOP -40 to 85 | Texas Instruments | TLC5940PWPG4 vs TLC5940PWPR |
TLC5940PWP | 16-channel LED driver w/dot correction & grayscale PWM control & no delay 28-HTSSOP -40 to 85 | Texas Instruments | TLC5940PWPG4 vs TLC5940PWP |