-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-channel constant-current LED driver with global brightness and LED open Short Detection 32-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC5952DAP-ND
|
DigiKey | IC LED DRV LIN 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11608 In Stock |
|
$1.4800 | Buy Now |
DISTI #
296-24580-5-ND
|
DigiKey | IC LED DRV LIN 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1116 In Stock |
|
$1.3187 / $2.7300 | Buy Now |
DISTI #
595-TLC5952DAP
|
Mouser Electronics | LED Display Drivers 24-Channel Constant Current LED Drvr RoHS: Compliant | 541 |
|
$1.3000 / $2.7300 | Buy Now |
|
Quest Components | 8 |
|
$2.4840 / $3.3120 | Buy Now | |
|
Rochester Electronics | TLC5952 24-Channel Constant-Current LED Driver with Global Brightness and LED Open Short Detection RoHS: Compliant Status: Active Min Qty: 1 | 11608 |
|
$1.2600 / $1.4900 | Buy Now |
|
Ameya Holding Limited | TLC5952DAP 24段 LED 显示驱动器, 3 → 5.5 V, 32引脚 HTSSOP封装 | 13497 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5952DAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5952DAP
Texas Instruments
24-channel constant-current LED driver with global brightness and LED open Short Detection 32-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for TLC5952DAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5952DAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5952DAPR | 24-channel constant-current LED driver with global brightness and LED open Short Detection 32-HTSSOP -40 to 85 | Texas Instruments | TLC5952DAP vs TLC5952DAPR |