-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
48ch LED driver with global brightness control, LED open/Short Detection and power-Save Mode 56-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLC5954RTQTCT-ND
|
DigiKey | IC LED DRV LIN 24.4/34.9MA 56QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3973 In Stock |
|
$2.6000 / $3.9100 | Buy Now |
DISTI #
595-TLC5954RTQT
|
Mouser Electronics | LED Lighting Drivers 49 channels constant current LED driver RoHS: Compliant | 250 |
|
$2.6000 / $3.9100 | Buy Now |
DISTI #
V72:2272_07386033
|
Arrow Electronics | LED Driver 48 Segment 25500uA Supply Current 56-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2143 Container: Cut Strips | Americas - 145 |
|
$2.6670 / $2.8030 | Buy Now |
|
Ameya Holding Limited | IC PWM LED DVR 48CH 56QFN | 2200 |
|
RFQ | |
|
Chip1Cloud | IC PWM LED DVR 48CH 56QFN | 6200 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN56 | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5954RTQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5954RTQT
Texas Instruments
48ch LED driver with global brightness control, LED open/Short Detection and power-Save Mode 56-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 48 | |
Number of Functions | 1 | |
Number of Segments | 48 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
fmax-Min | 30 MHz |
This table gives cross-reference parts and alternative options found for TLC5954RTQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5954RTQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC59581RTQR | 48-channel, 16-bit ESPWM LED driver with pre-charge FET, LOD Caterpillar and support 32-multiplexing 56-QFN -40 to 85 | Texas Instruments | TLC5954RTQT vs TLC59581RTQR |
TLC5955RTQT | 48ch, 16bit PWM LED driver with dot-correction, brightness control, open/Short Detection 56-QFN -40 to 85 | Texas Instruments | TLC5954RTQT vs TLC5955RTQT |
TLC59582RTQT | 48-channel, 16-bit ESPWM LED driver with pre-charge FET, LOD Caterpillar and 16-multiplexing support 56-QFN -40 to 85 | Texas Instruments | TLC5954RTQT vs TLC59582RTQT |
TLC5955RTQR | 48ch, 16bit PWM LED driver with dot-correction, brightness control, open/Short Detection 56-QFN -40 to 85 | Texas Instruments | TLC5954RTQT vs TLC5955RTQR |
TLC59581RTQT | 48-channel, 16-bit ESPWM LED driver with pre-charge FET, LOD Caterpillar and support 32-multiplexing 56-QFN -40 to 85 | Texas Instruments | TLC5954RTQT vs TLC59581RTQT |
TLC5955DCAR | 48ch, 16bit PWM LED driver with dot-correction, brightness control, open/Short Detection 56-HTSSOP -40 to 85 | Texas Instruments | TLC5954RTQT vs TLC5955DCAR |
TLC5954RTQR | 48ch LED driver with global brightness control, LED open/Short Detection and power-Save Mode 56-QFN -40 to 85 | Texas Instruments | TLC5954RTQT vs TLC5954RTQR |
TLC5955DCA | 48ch, 16bit PWM LED driver with dot-correction, brightness control, open/Short Detection 56-HTSSOP -40 to 85 | Texas Instruments | TLC5954RTQT vs TLC5955DCA |