-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-channel, 16-bit ES-PWM constant-current LED driver with 32 multiplexing 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLC6946DBQRCT-ND
|
DigiKey | IC LED DRIVER LINEAR NO 24SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
595-TLC6946DBQR
|
Mouser Electronics | LED Lighting Drivers 16-channel, 16-bit ES-PWM constant-current LED driver with 32 multiplexing 24-SSOP -40 to 85 RoHS: Compliant | 2460 |
|
$1.2200 / $2.8900 | Buy Now |
|
Ameya Holding Limited | 9960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC6946DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC6946DBQR
Texas Instruments
16-channel, 16-bit ES-PWM constant-current LED driver with 32 multiplexing 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 33 MHz |
This table gives cross-reference parts and alternative options found for TLC6946DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC6946DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCU9955TW,118 | PCU9955 - 16-channel UFm I²C-bus 57 mA constant current LED driver TSSOP2 28-Pin | NXP Semiconductors | TLC6946DBQR vs PCU9955TW,118 |
PCA9955ATWJ | PCA9955A - 16-channel Fm+ I2C-bus 57 mA/20 V constant current LED driver TSSOP2 28-Pin | NXP Semiconductors | TLC6946DBQR vs PCA9955ATWJ |
TLC6946RGER | 16-channel, 16-bit ES-PWM constant-current LED driver with 32 multiplexing 24-VQFN -40 to 85 | Texas Instruments | TLC6946DBQR vs TLC6946RGER |
PCA9955TW/Q900,118 | PCA9952; PCA9955 - 16-channel Fm+ I²C-bus 57 mA constant current LED driver TSSOP2 28-Pin | NXP Semiconductors | TLC6946DBQR vs PCA9955TW/Q900,118 |
PCU9955ATW | LED DISPLAY DRIVER | NXP Semiconductors | TLC6946DBQR vs PCU9955ATW |
PCA9952TW/Q900,118 | PCA9952; PCA9955 - 16-channel Fm+ I²C-bus 57 mA constant current LED driver TSSOP2 28-Pin | NXP Semiconductors | TLC6946DBQR vs PCA9952TW/Q900,118 |
PCA9955BTW/Q900J | PCA9955B - 16-channel Fm+ I²C-bus 57 mA/20 V constant current LED driver TSSOP2 28-Pin | NXP Semiconductors | TLC6946DBQR vs PCA9955BTW/Q900J |
TLC59283RGE | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | TLC6946DBQR vs TLC59283RGE |
PCA9955TW,118 | PCA9952; PCA9955 - 16-channel Fm+ I²C-bus 57 mA constant current LED driver TSSOP2 28-Pin | NXP Semiconductors | TLC6946DBQR vs PCA9955TW,118 |
PCA9955ATW/Q900 | LED DISPLAY DRIVER | NXP Semiconductors | TLC6946DBQR vs PCA9955ATW/Q900 |