-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive power logic 8-bit Shift Register LED driver 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5401
|
Newark | 8Bit Shift Register, Sipo, Tssop-16, Logic Family/Base Number:-, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC6C598QPWRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.3400 | Buy Now |
DISTI #
296-36199-1-ND
|
DigiKey | IC LED DRIVER PS 50MA 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3151 In Stock |
|
$0.4434 / $1.1400 | Buy Now |
DISTI #
595-TLC6C598QPWRQ1
|
Mouser Electronics | LED Display Drivers Auto Pwr Logic 8B Shift Regstr LED Dvr RoHS: Compliant | 14447 |
|
$0.4430 / $1.1400 | Buy Now |
|
Bristol Electronics | 160000 |
|
RFQ | ||
|
Ameya Holding Limited | IC LED DRVR 8BIT 16TSSOP | 4095 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-16 LED Drivers RoHS Purchase Online, Ship Immediately | 93 |
|
$0.7826 / $0.9155 | Buy Now |
DISTI #
3006758
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1008 / $1.3283 | Buy Now |
|
LCSC | 40V 8 50mA 3V5.5V TSSOP-16 LED Drivers ROHS | 78 |
|
$0.8696 / $1.2554 | Buy Now |
|
Win Source Electronics | IC LED DRIVER PS 50MA 16TSSOP / Power Logic 8-BIT SHIFT REGISTER LED DRIVER | 197602 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC6C598QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC6C598QPWRQ1
Texas Instruments
Automotive power logic 8-bit Shift Register LED driver 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 10 MHz |
This table gives cross-reference parts and alternative options found for TLC6C598QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC6C598QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC6C598PWR | TLC6C598 8-bit Shift-Register LED driver 16-TSSOP -40 to 105 | Texas Instruments | TLC6C598QPWRQ1 vs TLC6C598PWR |