-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, GREEN, PLASTIC, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7135CNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7135CNG4
Texas Instruments
1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, GREEN, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6 V | |
Analog Input Voltage-Min | -3 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e4 | |
Length | 36.32 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, 4 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000003 MHz | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for TLC7135CNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7135CNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7135CPI+ | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | TLC7135CNG4 vs ICL7135CPI+ |
TC7135CPI | ADC, Dual-Slope, 1 Func, Parallel, Word Access, PDIP28 | Teledyne Technologies Inc | TLC7135CNG4 vs TC7135CPI |
ICL7135CPIZ | 4 1/2 Digit, BCD Output, A/D Converter; PDIP28; Temp Range: 0° to 70° | Intersil Corporation | TLC7135CNG4 vs ICL7135CPIZ |
ICL7135CPI+ | 4 1/2 Digit ADC with Multiplexed BCD Outputs, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | TLC7135CNG4 vs ICL7135CPI+ |
ICL7135CPIZ | 4 1/2 Digit, BCD Output, A/D Converter, PDIP, /Tube | Renesas Electronics Corporation | TLC7135CNG4 vs ICL7135CPIZ |
ICL7135CPI | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | TLC7135CNG4 vs ICL7135CPI |
TC835C/PI | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | TLC7135CNG4 vs TC835C/PI |
ICL7135CPI | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, PLASTIC, MS-011AB, DIP-28 | Intersil Corporation | TLC7135CNG4 vs ICL7135CPI |
TLC7135CN | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP | Texas Instruments | TLC7135CNG4 vs TLC7135CN |
TC835CPI | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP28 | Teledyne Technologies Inc | TLC7135CNG4 vs TC835CPI |