-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7848
|
Newark | Ic, 8Bit Dac, Smd, 7524, Soic16, Resolution (Bits):8Bit, Sampling Rate:10Msps, Data Interface:Parallel, Supply Voltage Range:4.75V To 5.25V, 14.5V To 15.5V, Adc/Dac Case Style:Soic, No. Of Pins:16Pins, Input Channel Type:Parallel, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC7524CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$4.9200 / $6.4700 | Buy Now |
DISTI #
2156-TLC7524CD-ND
|
DigiKey | IC DAC 8BIT A-OUT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
34408 In Stock |
|
$2.9000 | Buy Now |
DISTI #
296-1866-5-ND
|
DigiKey | IC DAC 8BIT A-OUT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1720 In Stock |
|
$2.6974 / $5.3700 | Buy Now |
DISTI #
595-TLC7524CD
|
Mouser Electronics | Digital to Analog Converters - DAC 8-bit, 0.1-&mu, s MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC 0 to 70 RoHS: Compliant | 350 |
|
$2.6100 / $5.3700 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16 | 237 |
|
$2.0340 / $5.0850 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16 | 32 |
|
$1.5050 / $2.4080 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16 | 49 |
|
$2.7600 / $4.1400 | Buy Now |
|
Quest Components | PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PDSO16 | 27 |
|
$3.3900 / $5.0850 | Buy Now |
|
Rochester Electronics | TLC7524 8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface RoHS: Compliant Status: Active Min Qty: 1 | 34408 |
|
$2.4900 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7524CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7524CD
Texas Instruments
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC7524CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7524CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7524IDG4 | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC -25 to 85 | Texas Instruments | TLC7524CD vs TLC7524IDG4 |
MP7524ACR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, | Micro Power Systems | TLC7524CD vs MP7524ACR |
TLC7524IDRG4 | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TLC7524CD vs TLC7524IDRG4 |
MP7524JR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, | Micro Power Systems | TLC7524CD vs MP7524JR |
AD7524JR-REEL7 | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | TLC7524CD vs AD7524JR-REEL7 |
MP7524JR | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO16, 0.150 INCH, SOIC-16 | Exar Corporation | TLC7524CD vs MP7524JR |
TLC7524EDRG4 | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-SOIC -40 to 85 | Texas Instruments | TLC7524CD vs TLC7524EDRG4 |
AD7524JRZ | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | TLC7524CD vs AD7524JRZ |
AD7524JR-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | TLC7524CD vs AD7524JR-REEL |
AD7524JRZ-REEL7 | CMOS 8-Bit Buffered Multiplying DAC | Analog Devices Inc | TLC7524CD vs AD7524JRZ-REEL7 |