-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC7528IN-ND
|
DigiKey | IC DAC 8BIT A-OUT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25879 In Stock |
|
$3.7500 | Buy Now |
DISTI #
296-3029-5-ND
|
DigiKey | IC DAC 8BIT A-OUT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4138 / $6.2500 | Buy Now |
DISTI #
595-TLC7528IN
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 8bit D/A RoHS: Compliant | 85 |
|
$3.9500 / $6.2500 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 38 |
|
$3.2963 / $6.5925 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 20 Pin, DIP | 140 |
|
$4.0654 / $6.5925 | Buy Now |
|
Rochester Electronics | TLC7528 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F RoHS: Not Compliant Status: Active Min Qty: 1 | 25879 |
|
$3.2200 / $3.7900 | Buy Now |
|
Ameya Holding Limited | TLC7528IN 双 8 位-Bit DAC, 10Msps, 并行接口, 20针 PDIP封装 | 40 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 19 |
|
RFQ | |
|
Chips Pulse Industry Limited | -25℃~+85℃ PDIP-20 Digital To Analog Converters (DACs) ROHS Purchase Online, Ship Immediately | 9 |
|
$6.0996 / $7.9051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC7528IN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC7528IN
Texas Instruments
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP -25 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC7528IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7528IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7528INE4 | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-PDIP -25 to 85 | Texas Instruments | TLC7528IN vs TLC7528INE4 |
AD7528TQ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | TLC7528IN vs AD7528TQ |
TLC7528EN | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PDIP -40 to 85 | Texas Instruments | TLC7528IN vs TLC7528EN |
5962-8770102RX | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | TLC7528IN vs 5962-8770102RX |
5962-8770102RA | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Micro Power Systems | TLC7528IN vs 5962-8770102RA |
TLC7528CNE4 | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | TLC7528IN vs TLC7528CNE4 |
5962-8770102RX | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Precision Monolithics Inc | TLC7528IN vs 5962-8770102RX |
AD7528KN | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | TLC7528IN vs AD7528KN |
AD7528KNZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | TLC7528IN vs AD7528KNZ |
5962-8770102RC | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | TLC7528IN vs 5962-8770102RC |