Part Details for TLD1313ELXUMA1 by Infineon Technologies AG
Overview of TLD1313ELXUMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for TLD1313ELXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0822
|
Newark | Led Driver, Aec-Q100, Linear, Ssop-14, Device Topology:Linear, Input Voltage Min:5.5V, Input Voltage Max:40V, Output Voltage Max:40V, Output Current Max:120Ma, Switching Frequency:-, No. Of Outputs:3Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Infineon TLD1313ELXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.6060 / $0.9980 | Buy Now |
DISTI #
TLD1313ELXUMA1CT-ND
|
DigiKey | IC LED DRVR LINEAR 120MA 14SSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1307 In Stock |
|
$0.5214 / $1.3400 | Buy Now |
DISTI #
TLD1313ELXUMA1
|
Avnet Americas | LED DRVR Buck 3-CH PWM 40V 0.12A 14-Pin SSOP T/R - Tape and Reel (Alt: TLD1313ELXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6251 | Buy Now |
DISTI #
726-TLD1313ELXUMA1
|
Mouser Electronics | LED Lighting Drivers LITIX RoHS: Compliant | 1082 |
|
$0.5210 / $1.1600 | Buy Now |
DISTI #
V72:2272_06383393
|
Arrow Electronics | LED Driver 9 Segment Automotive AEC-Q100 14-Pin SSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2149 Container: Cut Strips | Americas - 400 |
|
$0.5413 / $0.5781 | Buy Now |
|
Future Electronics | LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
DISTI #
61133045
|
Verical | LED Driver 9 Segment Automotive AEC-Q100 14-Pin SSOP EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2149 | Americas - 400 |
|
$0.5413 / $0.5689 | Buy Now |
DISTI #
71241795
|
Verical | LED Driver 9 Segment Automotive AEC-Q100 14-Pin SSOP EP T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2246 | Americas - 295 |
|
$0.5688 / $0.5963 | Buy Now |
|
Rochester Electronics | TLD1313 - 3 Channel High Side Current Source LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 287 |
|
$0.4999 / $0.5881 | Buy Now |
DISTI #
TLD1313EL
|
TME | IC: driver, high-side,LED controller, Litix™, PG-SSOP-14-EP, Ch: 3 Min Qty: 1 | 0 |
|
$0.8300 / $1.1600 | RFQ |
Part Details for TLD1313ELXUMA1
TLD1313ELXUMA1 CAD Models
TLD1313ELXUMA1 Part Data Attributes
|
TLD1313ELXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLD1313ELXUMA1
Infineon Technologies AG
LED Driver, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSSOP, SSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 9 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLD1313ELXUMA1
This table gives cross-reference parts and alternative options found for TLD1313ELXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLD1313ELXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLD1120ELXUMA1 | LED Driver, | Infineon Technologies AG | TLD1313ELXUMA1 vs TLD1120ELXUMA1 |
TLD1315EL | LED Driver, | Infineon Technologies AG | TLD1313ELXUMA1 vs TLD1315EL |
TLD1311ELXUMA1 | LED Driver, | Infineon Technologies AG | TLD1313ELXUMA1 vs TLD1311ELXUMA1 |
TLD2311EL | LED Driver | Infineon Technologies AG | TLD1313ELXUMA1 vs TLD2311EL |
TLD1312EL | LED Driver, | Infineon Technologies AG | TLD1313ELXUMA1 vs TLD1312EL |
TLD1311EL | LED Driver | Infineon Technologies AG | TLD1313ELXUMA1 vs TLD1311EL |
TLD1120EL | LED Driver, | Infineon Technologies AG | TLD1313ELXUMA1 vs TLD1120EL |