There are no models available for this part yet.
Overview of TLE2021AIDR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLE2021AIDR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLE2021AIDR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9932 / $1.0329 | Buy Now | |
DISTI #
595-TLE2021AIDR
|
Mouser Electronics | Precision Amplifiers Excalibur High-Speed Low Pwr Prec Op Amp RoHS: Compliant | 0 |
|
$0.9500 / $2.1600 | Order Now | |
DISTI #
TLE2021AIDR
|
TME | IC: operational amplifier, 2MHz, Ch: 1, SO8, ±2÷20VDC,4÷40VDC Min Qty: 1 | 0 |
|
$1.2800 / $1.9600 | RFQ |
CAD Models for TLE2021AIDR by Texas Instruments
Part Data Attributes for TLE2021AIDR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.09 µA
|
Bias Current-Max (IIB) @25C
|
0.07 µA
|
Common-mode Reject Ratio-Min
|
96 dB
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.006 µA
|
Input Offset Voltage-Max
|
300 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.42 V/us
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
0.3 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
1700
|
Voltage Gain-Min
|
750000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for TLE2021AIDR
This table gives cross-reference parts and alternative options found for TLE2021AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2021AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2021QDREP | Enhanced Product Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLE2021AIDR vs TLE2021QDREP |
TLE2021AIDG4 | Excalibur High-Speed Low-Power Precision Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2021AIDR vs TLE2021AIDG4 |
TLE2021AQDREP | Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | TLE2021AIDR vs TLE2021AQDREP |
TLE2021ACDR | Excalibur high-speed low-power single precision operational amplifier 8-SOIC | Texas Instruments | TLE2021AIDR vs TLE2021ACDR |
Related Parts for TLE2021AIDR
-
TLE2021AIDOperational Amplifiers
-
TLE2426CLPE3Other Analog ICs
-
LM22675MRE-5.0Switching Regulator or Controllers
-
TLC7135CDWAnalog to Digital Converters
-
FSA2258L10XMultiplexers or Switches
-
TLC7705QPWRPower Management Circuits
-
TLE8444SLXUMA1Peripheral Drivers
-
TL751L12QDLinear Regulator ICs
-
TLC7524CDRDigital to Analog Converters