Part Details for TLE2027CP by Texas Instruments
Results Overview of TLE2027CP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2027CP Information
TLE2027CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2027CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
|
Component Electronics, Inc | DIP 8P | 1 |
|
$0.7500 / $1.1500 | Buy Now |
|
|
Vyrian | Peripheral ICs | 1002 |
|
RFQ |
US Tariff Estimator: TLE2027CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE2027CP
TLE2027CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE2027CP Part Data Attributes
|
|
TLE2027CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2027CP
Texas Instruments
Low-Noise Precision Operational Amplifier 8-PDIP 0 to 70
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | DIP | |
| Package Description | DIP-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.09 µA | |
| Common-mode Reject Ratio-Min | 98 dB | |
| Common-mode Reject Ratio-Nom | 131 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 145 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.59 mm | |
| Low-Bias | NO | |
| Low-Offset | YES | |
| Micropower | NO | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Power | YES | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 mm | |
| Slew Rate-Min | 1.2 V/us | |
| Slew Rate-Nom | 2.8 V/us | |
| Supply Current-Max | 5.6 mA | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | NO | |
| Technology | BIPOLAR | |
| Temperature Grade | COMMERCIAL | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Unity Gain BW-Nom | 13000 | |
| Voltage Gain-Min | 500000 | |
| Wideband | NO | |
| Width | 7.62 mm |