Part Details for TLE2062BCDR by Texas Instruments
Overview of TLE2062BCDR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2062BCDR
TLE2062BCDR CAD Models
TLE2062BCDR Part Data Attributes
|
TLE2062BCDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2062BCDR
Texas Instruments
Excalibur JFET-Input High-Output-Drive uPower Dual Operational Amplifier 8-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3900 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2.5 V/us | |
Slew Rate-Nom | 3.4 V/us | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for TLE2062BCDR
This table gives cross-reference parts and alternative options found for TLE2062BCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2062BCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2062CDRG4 | Dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2062BCDR vs TLE2062CDRG4 |
TLE2062MDG4 | Military-grade, dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier in SOIC-8 8-SOIC -55 to 125 | Texas Instruments | TLE2062BCDR vs TLE2062MDG4 |
TLE2062ACDG4 | Dual, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2062BCDR vs TLE2062ACDG4 |
LMX358AUA | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MO-187CAA, MICRO MAX, MICRO SOP-8 | Maxim Integrated Products | TLE2062BCDR vs LMX358AUA |
TLE2062IDRG4 | Dual JFET-Input High-Output-Drive uPower Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2062BCDR vs TLE2062IDRG4 |
TLE2062CDG4 | Dual JFET-Input High-Output-Drive uPower Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2062BCDR vs TLE2062CDG4 |
TLE2062MDR | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLE2062BCDR vs TLE2062MDR |
LMX358AUA-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MO-187CAA, MSOP-8 | Maxim Integrated Products | TLE2062BCDR vs LMX358AUA-T |
TLE2062AMD | Military-grade, dual, 36-V, 2-MHz, In to V+, 1.5-mv offset voltage, JFET-input op amp in SOIC-8 8-SOIC -55 to 125 | Texas Instruments | TLE2062BCDR vs TLE2062AMD |
LMX358AUA+ | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | TLE2062BCDR vs LMX358AUA+ |