Datasheets
TLE2062CD by: Texas Instruments

Dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70

Part Details for TLE2062CD by Texas Instruments

Overview of TLE2062CD by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLE2062CD

Part # Distributor Description Stock Price Buy
DISTI # 296-1341-5-ND
DigiKey IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube 140
In Stock
  • 1 $3.9300
  • 10 $3.5340
  • 75 $3.3405
$3.3405 / $3.9300 Buy Now
DISTI # 595-TLE2062CD
Mouser Electronics Operational Amplifiers - Op Amps Dual Low Power RoHS: Compliant 0
  • 1 $3.9300
  • 10 $3.5400
  • 75 $2.8900
  • 300 $2.7400
$2.7400 / $3.9300 Order Now

Part Details for TLE2062CD

TLE2062CD CAD Models

TLE2062CD Part Data Attributes

TLE2062CD Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2062CD Texas Instruments Dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0008 µA
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 2.5 V/us
Slew Rate-Nom 3.4 V/us
Supply Current-Max 0.69 mA
Supply Voltage Limit-Max 19 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIFET
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2000
Voltage Gain-Min 10000
Wideband NO
Width 3.9 mm

Alternate Parts for TLE2062CD

This table gives cross-reference parts and alternative options found for TLE2062CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2062CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLE2062CDRG4 Dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 Texas Instruments TLE2062CD vs TLE2062CDRG4
TLE2062CDG4 Dual JFET-Input High-Output-Drive uPower Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLE2062CD vs TLE2062CDG4
Part Number Description Manufacturer Compare
TLE2062ID Dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85 Texas Instruments TLE2062CD vs TLE2062ID
TLE2062ACD Dual, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input operational amplifier 8-SOIC 0 to 70 Texas Instruments TLE2062CD vs TLE2062ACD
TLE2062AIDRG4 Excalibur JFET-Input High-Output-Drive uPower Dual Operational Amplifier 8-SOIC -40 to 85 Texas Instruments TLE2062CD vs TLE2062AIDRG4
TLE2062CDRG4 Dual, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 Texas Instruments TLE2062CD vs TLE2062CDRG4
TLE2062ACD DUAL OP-AMP, 4900uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLE2062CD vs TLE2062ACD
TLE2062AIDG4 Dual, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input operational amplifier 8-SOIC -40 to 85 Texas Instruments TLE2062CD vs TLE2062AIDG4
TLE2062AIDR Dual, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input operational amplifier 8-SOIC -40 to 85 Texas Instruments TLE2062CD vs TLE2062AIDR
TLE2062MDG4 DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLE2062CD vs TLE2062MDG4
TLE2062AMD Military-grade, dual, 36-V, 2-MHz, In to V+, 1.5-mv offset voltage, JFET-input op amp in SOIC-8 8-SOIC -55 to 125 Texas Instruments TLE2062CD vs TLE2062AMD
TLE2062MD DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TLE2062CD vs TLE2062MD

TLE2062CD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2062CD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2062CD by Texas Instruments

  • Please alert me when TLE2062CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLE2062CD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2062CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLE2062CD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2062CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2062CD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: