Datasheets
TLE2141ACDG4 by: Texas Instruments

Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-SOIC

Part Details for TLE2141ACDG4 by Texas Instruments

Overview of TLE2141ACDG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Part Details for TLE2141ACDG4

TLE2141ACDG4 CAD Models

TLE2141ACDG4 Part Data Attributes

TLE2141ACDG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLE2141ACDG4 Texas Instruments Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-SOIC
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.6 µA
Bias Current-Max (IIB) @25C 2 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 108 dB
Frequency Compensation YES
Input Offset Voltage-Max 800 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 27 V/us
Slew Rate-Nom 45 V/us
Supply Current-Max 4.7 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 6000
Voltage Gain-Min 75000
Width 3.9 mm

Alternate Parts for TLE2141ACDG4

This table gives cross-reference parts and alternative options found for TLE2141ACDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2141ACDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLE2141ACD Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-SOIC Texas Instruments TLE2141ACDG4 vs TLE2141ACD
Part Number Description Manufacturer Compare
TLE2141ACD Excalibur Low-Noise High-Speed Precision Operational Amplifier 8-SOIC Texas Instruments TLE2141ACDG4 vs TLE2141ACD

TLE2141ACDG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2141ACDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2141ACDG4 by Texas Instruments

  • Please alert me when TLE2141ACDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLE2141ACDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2141ACDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLE2141ACDG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2141ACDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2141ACDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: