Part Details for TLE4284DV18ATMA1 by Infineon Technologies AG
Overview of TLE4284DV18ATMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE4284DV18ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7886
|
Newark | Fixed Ldo Voltage Regulator, 3.2V To 40V, 1.3V Dropout, 1.8Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Infineon TLE4284DV18ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
TLE4284DV18ATMA1
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: TLE4284DV18ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP000300973
|
EBV Elektronik | LDO Voltage Regulator, Fixed, 3.1 V to 40 V, 1 Output, 1.3 V Drop, 1.8 V, 1 A, 3 Pins, TO-252 (DPAK) (Alt: SP000300973) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1A 65dB(120Hz) Fixed 1.8V Positive electrode 40V TO-252 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 20 |
|
$2.4076 / $3.7331 | Buy Now |
Part Details for TLE4284DV18ATMA1
TLE4284DV18ATMA1 CAD Models
TLE4284DV18ATMA1 Part Data Attributes
|
TLE4284DV18ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4284DV18ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.009% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.85 V | |
Output Voltage1-Min | 1.75 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.8% | |
Width | 6.22 mm |