Part Details for TLE4284DVATMA1 by Infineon Technologies AG
Overview of TLE4284DVATMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE4284DVATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7889
|
Newark | Ldo, Adj, 1A, To-252-3, Output Type:Adjustable, Input Voltage Min:3.2V, Input Voltage Max:40V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Infineon TLE4284DVATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2805 |
|
$0.9770 / $1.9900 | Buy Now |
DISTI #
TLE4284DVATMA1CT-ND
|
DigiKey | IC REG LIN POS ADJ 1A TO252-3-11 Min Qty: 1 Lead time: 89 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3842 In Stock |
|
$0.8812 / $2.0000 | Buy Now |
DISTI #
TLE4284DVATMA1
|
Avnet Americas | LDO Regulator Pos -3V to 40V 1A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: TLE4284DVATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 |
|
$0.8904 | Buy Now |
DISTI #
726-TLE4284DVATMA1
|
Mouser Electronics | LDO Voltage Regulators LOW DROPOUT REGULATOR RoHS: Compliant | 157 |
|
$0.8550 / $1.9100 | Buy Now |
|
Future Electronics | 40 V 1A Positive Adjustable 1 Output Linear Voltage Regulator IC - PG-TO252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
DISTI #
C1S322001063607
|
Chip1Stop | Linear Regulator RoHS: Compliant Container: Cut Tape | 2490 |
|
$0.7920 / $1.0000 | Buy Now |
DISTI #
C1S322000524572
|
Chip1Stop | LDO Regulator Pos -3V to 40V 1A Automotive 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant | 477 |
|
$0.8440 / $1.2561 | Buy Now |
|
LCSC | 1A 65dB(120Hz) Adjustable 1.25V38.6V Positive electrode 40V TO-252 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$1.3029 / $2.1085 | Buy Now |
Part Details for TLE4284DVATMA1
TLE4284DVATMA1 CAD Models
TLE4284DVATMA1 Part Data Attributes
|
TLE4284DVATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4284DVATMA1
Infineon Technologies AG
Adjustable Positive LDO Regulator, 1.25V Min, 1.4V Dropout, PSSO3, GREEN, PLASTIC, TO-252, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 1.4 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.22 mm |