Part Details for TLE4285GXT by Infineon Technologies AG
Results Overview of TLE4285GXT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4285GXT Information
TLE4285GXT by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: TLE4285GXT by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE4285GXT
TLE4285GXT CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLE4285GXT Part Data Attributes
|
|
TLE4285GXT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4285GXT
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 1.1V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Package Description | SCT-595, 5 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Infineon |
Alternate Parts for TLE4285GXT
This table gives cross-reference parts and alternative options found for TLE4285GXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4285GXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE4286G | Siemens | Check for Price | Fixed Positive LDO Regulator, 5V, 1.1V Dropout, PDSO4, SCT-595 | TLE4285GXT vs TLE4286G |
| MIC5233-5.0YM5-TRVAO | Microchip Technology Inc | Check for Price | High Vin, Low Iq Regulator | TLE4285GXT vs MIC5233-5.0YM5-TRVAO |
| MIC5233-5.0YM5TR | Micrel Inc | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5, LEAD FRE, SOT-23, 5 PIN | TLE4285GXT vs MIC5233-5.0YM5TR |
| MIC5233-5.0YM5 | Microchip Technology Inc | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 | TLE4285GXT vs MIC5233-5.0YM5 |
| TLE4286GNT | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 1.1V Dropout, PDSO5, PLASTIC, SCT-595, 5 PIN | TLE4285GXT vs TLE4286GNT |
| MIC5233-5.0BM5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | TLE4285GXT vs MIC5233-5.0BM5 |
| MIC5233-5.0BM5TR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | TLE4285GXT vs MIC5233-5.0BM5TR |
| MIC5233-5.0YM5TR | Microchip Technology Inc | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5, LEAD FRE, SOT-23, 5 PIN | TLE4285GXT vs MIC5233-5.0YM5TR |
| MIC5233-5.0YM5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO5, LEAD FRE, SOT-23, 5 PIN | TLE4285GXT vs MIC5233-5.0YM5-TR |
| TLE4286GNTSA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 1.1V Dropout, PDSO5, PLASTIC, SCT-595, 5 PIN | TLE4285GXT vs TLE4286GNTSA1 |
TLE4285GXT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output tracks as short as possible and use a common mode choke to filter the input voltage.
-
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the TLE4285GXT if it falls outside the recommended operating range. Additionally, consider adding overvoltage protection devices such as TVS diodes or zener diodes.
-
The TLE4285GXT is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and cooling conditions. Consult the datasheet and thermal design guidelines for more information.
-
Yes, the TLE4285GXT is designed for high-reliability applications and meets the requirements of various safety standards such as ISO 26262 and IEC 61508. However, consult the datasheet and relevant standards for specific requirements and guidelines.
-
Use a logic analyzer or oscilloscope to monitor the input and output signals, and check for voltage drops, noise, or other anomalies. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.