-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4404
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE42994GMXUMA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2250 |
|
$1.0500 / $1.6600 | Buy Now |
DISTI #
448-TLE42994GMXUMA3CT-ND
|
DigiKey | IC REG LINEAR 5V 150MA DSO14 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4790 In Stock |
|
$0.9532 / $2.1400 | Buy Now |
DISTI #
TLE42994GMXUMA3
|
Avnet Americas | Low Dropout Fixed Voltage Regulator 150mA 5V Output Voltage 14-Pin PG-DSO T/R - Tape and Reel (Alt: TLE42994GMXUMA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
TLE42994GMXUMA3
|
Avnet Americas | Low Dropout Fixed Voltage Regulator 150mA 5V Output Voltage 14-Pin PG-DSO T/R - Tape and Reel (Alt: TLE42994GMXUMA3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9649 | Buy Now |
DISTI #
726-TLE42994GMXUMA3
|
Mouser Electronics | Linear Voltage Regulators Y RoHS: Compliant | 2865 |
|
$0.9110 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks | 0 |
|
$0.8900 | Buy Now |
|
Rochester Electronics | TLE42994 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.8605 / $1.0100 | Buy Now |
DISTI #
C1S322000831180
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$1.0000 / $1.6700 | Buy Now |
DISTI #
SP001435166
|
EBV Elektronik | Low Dropout Fixed Voltage Regulator 150mA 5V Output Voltage 14-Pin PG-DSO T/R (Alt: SP001435166) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE42994GMXUMA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42994GMXUMA3
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TLE42994GMXUMA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42994GMXUMA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4278GXUMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | TLE42994GMXUMA3 vs TLE4278GXUMA3 |
MPQ2013AGG-5-AEC1 | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TLE42994GMXUMA3 vs MPQ2013AGG-5-AEC1 |
TPS7A1650QDGNRQ1 | Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TLE42994GMXUMA3 vs TPS7A1650QDGNRQ1 |
SP001166632 | Fixed Positive LDO Regulator, | Infineon Technologies AG | TLE42994GMXUMA3 vs SP001166632 |
S-1222D50-M5T1U | IC REG LINEAR 5.0V 200MA SOT-23-5 | ABLIC Inc. | TLE42994GMXUMA3 vs S-1222D50-M5T1U |
TLE4266GP | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | TLE42994GMXUMA3 vs TLE4266GP |
MPQ2013AGG-5-AEC1-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | TLE42994GMXUMA3 vs MPQ2013AGG-5-AEC1-Z |
TPS7A1650DGNR | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TLE42994GMXUMA3 vs TPS7A1650DGNR |
S-1222D50-U5T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | TLE42994GMXUMA3 vs S-1222D50-U5T1U |
TPS7A1650DGNT | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | TLE42994GMXUMA3 vs TPS7A1650DGNT |