-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO8, GREEN, PLASTIC, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7191
|
Newark | Magnetoresistive Sensor, 5.5V, Soic-8, Magnetoresistive Sensor Technology:Giant Magneto Resistance Sensor (Gmr), Magnetoresistive Sensor Type:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Infineon TLE5012BE1000XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5049 |
|
$2.7400 / $5.6400 | Buy Now |
DISTI #
TLE5012BE1000XUMA1CT-ND
|
DigiKey | SENSOR ANGLE 360DEG SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
72735 In Stock |
|
$2.6056 / $5.5800 | Buy Now |
DISTI #
TLE5012BE1000XUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5012BE1000XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 75000 |
|
$2.8562 | Buy Now |
DISTI #
726-TLE5012BE1000X
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION & CURRENT SENSORS RoHS: Compliant | 9137 |
|
$2.5500 / $5.5000 | Buy Now |
|
Future Electronics | TLE5012B Series 5.5 V 0° to 360° GMR-Based Angle Sensor - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$2.5000 | Buy Now |
|
Rochester Electronics | TLE5012 - Angle Sensor RoHS: Compliant Status: Active Min Qty: 1 | 1969 |
|
$2.2800 / $2.6900 | Buy Now |
DISTI #
TLE5012BE1000XUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5012BE1000XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 75000 |
|
$2.8562 | Buy Now |
|
Ameya Holding Limited | TLE5012B Series 5.5 V 0° to 360° GMR-Based Angle Sensor - PG-DSO-8 | 4568 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 2500 | 14350 |
|
$3.2227 / $3.3569 | Buy Now |
DISTI #
TLE5012BE1000XUMA1
|
Avnet Americas | Magnetoresistive Sensor 8-Pin DSO T/R - Tape and Reel (Alt: TLE5012BE1000XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 75000 |
|
$2.8562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE5012BE1000XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5012BE1000XUMA1
Infineon Technologies AG
Analog Circuit, 1 Func, CMOS, PDSO8, GREEN, PLASTIC, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |