Part Details for TLE6250RV33 by Infineon Technologies AG
Overview of TLE6250RV33 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TLE6250RV33
TLE6250RV33 CAD Models
TLE6250RV33 Part Data Attributes
|
TLE6250RV33
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6250RV33
Infineon Technologies AG
Interface Circuit, BCDMOS, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for TLE6250RV33
This table gives cross-reference parts and alternative options found for TLE6250RV33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6250RV33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1894KI-43LFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | TLE6250RV33 vs 1894KI-43LFT |
DA82562ET | Interface Circuit, PDSO48, SSOP-48 | Intel Corporation | TLE6250RV33 vs DA82562ET |
MU9C8338-TFC | Interface Circuit, CMOS, PQFP144, LQFP-144 | Music Semiconductors Inc | TLE6250RV33 vs MU9C8338-TFC |
MU9C8838-TFC | Interface Circuit, PQFP144, LQFP-144 | Music Semiconductors Inc | TLE6250RV33 vs MU9C8838-TFC |
NTS0101GM,115 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing SON 6-Pin | NXP Semiconductors | TLE6250RV33 vs NTS0101GM,115 |
1893CY-10LFT | TQFP-64, Reel | Integrated Device Technology Inc | TLE6250RV33 vs 1893CY-10LFT |
CXD1945R | Interface Circuit, PQFP80, PLASTIC, LQFP-80 | Sony Semiconductor | TLE6250RV33 vs CXD1945R |
MU9C8338A-TFI | Interface Circuit, CMOS, PQFP144, LQFP-144 | Music Semiconductors Inc | TLE6250RV33 vs MU9C8338A-TFI |
1894K-43LF | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | TLE6250RV33 vs 1894K-43LF |
1894K-34LF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | TLE6250RV33 vs 1894K-34LF |