Datasheets
TLE62513GXUMA1 by: Infineon Technologies AG

Interface Circuit, BICMOS, PDSO14, GREEN, PLASTIC, SOP-14

Part Details for TLE62513GXUMA1 by Infineon Technologies AG

Overview of TLE62513GXUMA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for TLE62513GXUMA1

Part # Distributor Description Stock Price Buy
DISTI # TLE62513GXUMA1CT-ND
DigiKey IC TRANSCEIVER HALF 1/1 DSO-14 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1 $2.9700
  • 10 $2.6710
  • 25 $2.5248
  • 100 $2.1883
  • 250 $2.0761
  • 500 $1.8629
  • 1,000 $1.5711
  • 2,500 $1.4925
  • 5,000 $1.4364
$1.4364 / $2.9700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $1.3600
$1.3600 Buy Now

Part Details for TLE62513GXUMA1

TLE62513GXUMA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLE62513GXUMA1 Part Data Attributes

TLE62513GXUMA1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
TLE62513GXUMA1 Infineon Technologies AG Interface Circuit, BICMOS, PDSO14, GREEN, PLASTIC, SOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOP-14
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Infineon
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.75 mm
Number of Functions 1
Number of Terminals 14
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Telecom IC Type INTERFACE CIRCUIT
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm

Alternate Parts for TLE62513GXUMA1

This table gives cross-reference parts and alternative options found for TLE62513GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE62513GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
935261511005 IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface NXP Semiconductors TLE62513GXUMA1 vs 935261511005
PC33897EFR2 DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 Freescale Semiconductor TLE62513GXUMA1 vs PC33897EFR2
TJA1041AU/V,025 TJA1041A - High-speed CAN transceiver with standby and sleep mode NXP Semiconductors TLE62513GXUMA1 vs TJA1041AU/V,025
PI2C3020V Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation TLE62513GXUMA1 vs PI2C3020V
TJA1029TK,118 TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SON 8-Pin NXP Semiconductors TLE62513GXUMA1 vs TJA1029TK,118
935261512118 DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 NXP Semiconductors TLE62513GXUMA1 vs 935261512118
TJA1054T/N,512 TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin NXP Semiconductors TLE62513GXUMA1 vs TJA1054T/N,512
MAX13054AUT Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products TLE62513GXUMA1 vs MAX13054AUT
935280866518 DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors TLE62513GXUMA1 vs 935280866518
PCA82C251TN3S430/N PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin NXP Semiconductors TLE62513GXUMA1 vs PCA82C251TN3S430/N

TLE62513GXUMA1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE62513GXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE62513GXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE62513GXUMA1 would you like to use for your alert(s)?
  • Please alert me when TLE62513GXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE62513GXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE62513GXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE62513GXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE62513GXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE62513GXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: