TLE6251DSXUMA2
Infineon Technologies AG
Description: Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8

Overview of TLE6251DSXUMA2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for TLE6251DSXUMA2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 43AC4082
Newark Can Tx Rx, 1Mbaud, 150Deg C, Soic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbaud, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Infineon TLE6251DSXUMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 7019
  • 1 $1.9800
  • 10 $1.6300
  • 25 $1.5600
  • 50 $1.4900
  • 100 $1.4100
  • 250 $1.3200
  • 500 $1.1500
  • 1,000 $0.9270
$0.9270 / $1.9800 Buy Now
DISTI # TLE6251DSXUMA2CT-ND
DigiKey IC TRANSCEIVER FULL 1/1 DSO-8 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5642
In Stock
  • 1 $2.3900
  • 10 $1.7120
  • 25 $1.5412
  • 100 $1.3537
  • 250 $1.2642
  • 500 $1.2103
  • 1,000 $1.1659
  • 2,500 $1.1190
  • 5,000 $1.0907
  • 7,500 $1.0766
$1.0766 / $2.3900 Buy Now
DISTI # TLE6251DSXUMA2
Avnet Americas CAN Transceiver, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, PG-DSO - Tape and Reel (Alt: TLE6251DSXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 726-TLE6251DSXUMA2
Mouser Electronics CAN Interface IC TRANSCEIVER RoHS: Compliant 29619
  • 1 $1.9200
  • 10 $1.6500
  • 100 $1.4400
  • 250 $1.3900
  • 500 $1.2300
  • 1,000 $0.9450
$0.9450 / $1.9200 Buy Now
Future Electronics TLE6251DS Series 5.25 V 1MBd High Speed CAN-Transceiver - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel 2500
Reel
  • 2,500 $1.0100
$1.0100 Buy Now
DISTI # C1S322000653412
Chip1Stop CAN 1MBd Sleep/Standby 5V Automotive 8-Pin DSO T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2490
  • 1 $1.5200
  • 10 $1.3600
  • 50 $1.2900
  • 200 $1.0900
  • 500 $0.9030
  • 1,000 $0.8910
  • 2,000 $0.8340
$0.8340 / $1.5200 Buy Now
DISTI # C1S322000654095
Chip1Stop CAN 1MBd Sleep/Standby 5V Automotive 8-Pin DSO T/R RoHS: Compliant pbFree: Yes 2383
  • 1 $1.5400
  • 10 $1.1976
  • 25 $1.1585
  • 100 $1.1123
  • 250 $1.1092
  • 500 $1.0822
  • 1,000 $1.0500
$1.0500 / $1.5400 Buy Now
DISTI # SP001363014
EBV Elektronik CAN Transceiver, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, PG-DSO (Alt: SP001363014) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 2,500 $1.3700
  • 5,000 $1.2800
$1.2800 / $1.3700 Buy Now

CAD Models for TLE6251DSXUMA2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE6251DSXUMA2 by Infineon Technologies AG

TLE6251DSXUMA2
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Infineon
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
INTERFACE CIRCUIT
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. TLE6251DSXUMA2
    Infineon Technologies AG
    Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8
    VS

Alternate Parts for TLE6251DSXUMA2

This table gives cross-reference parts and alternative options found for TLE6251DSXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6251DSXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE6251DSXT Interface Circuit, PDSO8, PLASTIC, SO-8 Infineon Technologies AG TLE6251DSXUMA2 vs TLE6251DSXT
SP000938316 Interface Circuit, Infineon Technologies AG TLE6251DSXUMA2 vs SP000938316
TLE6251DSNTMA1 Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG TLE6251DSXUMA2 vs TLE6251DSNTMA1
TLE6251DS Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SO-8 Infineon Technologies AG TLE6251DSXUMA2 vs TLE6251DS
TLE6251DSXUMA2/SAMPLE Interface Circuit, Infineon Technologies AG TLE6251DSXUMA2 vs TLE6251DSXUMA2/SAMPLE
IFX1040SJ Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 Infineon Technologies AG TLE6251DSXUMA2 vs IFX1040SJ
Part Number Description Manufacturer Compare
935261511005 IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface NXP Semiconductors TLE6251DSXUMA2 vs 935261511005
PC33897EFR2 DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 Freescale Semiconductor TLE6251DSXUMA2 vs PC33897EFR2
TJA1041AU/V,025 TJA1041A - High-speed CAN transceiver with standby and sleep mode NXP Semiconductors TLE6251DSXUMA2 vs TJA1041AU/V,025
PI2C3020V Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation TLE6251DSXUMA2 vs PI2C3020V
TJA1029TK,118 TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SON 8-Pin NXP Semiconductors TLE6251DSXUMA2 vs TJA1029TK,118
935261512118 DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 NXP Semiconductors TLE6251DSXUMA2 vs 935261512118
TJA1054T/N,512 TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin NXP Semiconductors TLE6251DSXUMA2 vs TJA1054T/N,512
MAX13054AUT Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products TLE6251DSXUMA2 vs MAX13054AUT
935280866518 DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 NXP Semiconductors TLE6251DSXUMA2 vs 935280866518
PCA82C251TN3S430/N PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin NXP Semiconductors TLE6251DSXUMA2 vs PCA82C251TN3S430/N

Related Parts for TLE6251DSXUMA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE6251DSXUMA2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE6251DSXUMA2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE6251DSXUMA2 would you like to use for your alert(s)?
  • Please alert me when TLE6251DSXUMA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE6251DSXUMA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE6251DSXUMA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE6251DSXUMA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE6251DSXUMA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE6251DSXUMA2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: