Part Details for TLE6255G by Infineon Technologies AG
Overview of TLE6255G by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for TLE6255G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2420 |
|
$0.5940 / $1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 8603 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO14 | 939 |
|
$0.7485 / $1.6273 | Buy Now |
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO14 | 8504 |
|
$0.6600 / $2.4000 | Buy Now |
|
Rochester Electronics | TLE6255 - Single Wire CAN-Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7404 |
|
$0.8678 / $1.0200 | Buy Now |
|
ComSIT USA | SINGLE WIRE CAN-TRANSCEIVER Interface Circuit, 1-Trnsvr, BCDMOS, PDSO14 RoHS: Not Compliant | Europe - 25595 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1115 |
|
RFQ | |
|
Chip1Cloud | IC TXRX CAN 33KBPS P-DSO14 | 9600 |
|
RFQ |
Part Details for TLE6255G
TLE6255G CAD Models
TLE6255G Part Data Attributes
|
TLE6255G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6255G
Infineon Technologies AG
Interface Circuit, 1-Trnsvr, BCDMOS, PDSO14, PLASTIC, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Data Rate | 25 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for TLE6255G
This table gives cross-reference parts and alternative options found for TLE6255G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6255G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6255G | Interface Circuit, MOS, PDSO14, PLASTIC, DSO-14 | Siemens | TLE6255G vs TLE6255G |