-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1A, PDSO36, GREEN, PLASTIC, SOP-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE7230RAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:8 DSO-36 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1120 In Stock |
|
$4.1226 / $7.8300 | Buy Now |
DISTI #
TLE7230RAUMA1
|
Avnet Americas | MC RELAY + LED - Tape and Reel (Alt: TLE7230RAUMA1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Container: Reel | 800 |
|
$3.2543 | Buy Now |
|
Future Electronics | Power Switch/Driver 18 N-Channel - PG-DSO-36 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks Container: Reel | 9600Reel |
|
$3.6800 | Buy Now |
DISTI #
69837877
|
Verical | Current Limit SW 4-IN 8-OUT -0.3V to 6V 2A 36-Pin DSO T/R Automotive AEC-Q100 Min Qty: 4 Package Multiple: 1 | Americas - 789 |
|
$4.7875 / $8.0625 | Buy Now |
DISTI #
C1S322001063971
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant Container: Cut Tape | 789 |
|
$3.8300 / $6.4500 | Buy Now |
DISTI #
SP000311685
|
EBV Elektronik | MC RELAY + LED (Alt: SP000311685) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 8000 |
|
$4.2000 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE7230RAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7230RAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1A, PDSO36, GREEN, PLASTIC, SOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 11 mm |