Part Details for TLE7250G by Infineon Technologies AG
Overview of TLE7250G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE7250G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLE7250 - High Speed CAN Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 141 |
|
$0.5702 / $0.6708 | Buy Now |
|
Chip1Cloud | IC TXRX CAN 1MBPS PG-DSO-8 | 35800 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 2500 |
|
RFQ |
Part Details for TLE7250G
TLE7250G CAD Models
TLE7250G Part Data Attributes:
|
TLE7250G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7250G
Infineon Technologies AG
Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE7250G
This table gives cross-reference parts and alternative options found for TLE7250G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7250G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9615D | High Speed Can Bus Transceiver | STMicroelectronics | TLE7250G vs L9615D |
935294372118 | DATACOM, INTERFACE CIRCUIT, PDSO16 | NXP Semiconductors | TLE7250G vs 935294372118 |
TLE9255WSKXUMA2 | Interface Circuit, PDSO14, DSO-14 | Infineon Technologies AG | TLE7250G vs TLE9255WSKXUMA2 |
TLE9255WLCXUMA1 | Interface Circuit, PDSO14, TSON-14 | Infineon Technologies AG | TLE7250G vs TLE9255WLCXUMA1 |
SN65HVD1040SKGD3 | High Temp Industrial CAN Transceiver with Ultra Low Power Sleep mode and Remote Bus Wake-up 0-XCEPT -55 to 210 | Texas Instruments | TLE7250G vs SN65HVD1040SKGD3 |
TJA1041AU | IC DATACOM, INTERFACE CIRCUIT, UUC14, DIE-14, Network Interface | NXP Semiconductors | TLE7250G vs TJA1041AU |
935302719118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TLE7250G vs 935302719118 |
TJA1059TK | LINE TRANSCEIVER | NXP Semiconductors | TLE7250G vs TJA1059TK |
TLE9251VLEXUMA1 | Interface Circuit, PDSO8, TSON-8 | Infineon Technologies AG | TLE7250G vs TLE9251VLEXUMA1 |
TJA1052IT/5Y | TJA1052i - Galvanically isolated high-speed CAN transceiver SOP 16-Pin | NXP Semiconductors | TLE7250G vs TJA1052IT/5Y |