There are no models available for this part yet.
Overview of TLE7251VSJ by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TLE7251VSJ by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLE7251VSJ
|
TME | IC: interface, transceiver, 3÷5.5VDC, PG-DSO-8, -40÷150°C, 60mA Min Qty: 1 | 0 |
|
$0.9200 / $1.7500 | RFQ |
CAD Models for TLE7251VSJ by Infineon Technologies AG
Part Data Attributes for TLE7251VSJ by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SOP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Terminal Finish
|
Nickel/Gold/Palladium (Ni/Au/Pd)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4 mm
|
Alternate Parts for TLE7251VSJ
This table gives cross-reference parts and alternative options found for TLE7251VSJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7251VSJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935263363518 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TLE7251VSJ vs 935263363518 |
TJA1040T/N,518 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | TLE7251VSJ vs TJA1040T/N,518 |
MAX13053ASA/AUT | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TLE7251VSJ vs MAX13053ASA/AUT |
MAX13051ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TLE7251VSJ vs MAX13051ASA |
TJA1040T/N1,518 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | TLE7251VSJ vs TJA1040T/N1,518 |
TJA1040T/VM,118 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | TLE7251VSJ vs TJA1040T/VM,118 |
TJA1057T | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 | NXP Semiconductors | TLE7251VSJ vs TJA1057T |
TJA1057GT | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 | NXP Semiconductors | TLE7251VSJ vs TJA1057GT |
MCP2551T-I/SNG | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TLE7251VSJ vs MCP2551T-I/SNG |
935303566118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TLE7251VSJ vs 935303566118 |
Related Parts for TLE7251VSJ
-
STM32L100RCT6Microcontrollers
-
TLE7250VLENetwork Interfaces
-
TLE7237SLPeripheral Drivers
-
TLE8366EV50Switching Regulator or Controllers
-
TLE7242-2GOther Analog ICs
-
IPC100N04S5-2R8Power Field-Effect Transistors
-
AD8675ARMZOperational Amplifiers
-
ADG707BRUZMultiplexers or Switches
-
TLE7257SJLine Driver or Receivers