There are no models available for this part yet.
Overview of TLE7259-3GE by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TLE7259-3GE by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1-TRNSVR, PDSO8 | 2812 |
|
$0.4901 / $1.3365 | Buy Now | ||
DISTI #
TLE72593GE
|
TME | IC: interface, transceiver, LIN, PG-DSO-8, -40÷150°C, 5.5÷27VDC Min Qty: 1 | 0 |
|
$0.7560 / $1.1280 | RFQ | |
LCSC | DSO-8 LIN Transceivers ROHS | 39 |
|
$0.5183 / $1.4857 | Buy Now | ||
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 19668 |
|
$0.5600 / $0.6700 | Buy Now | ||
Win Source Electronics | LIN Transceiver | 60000 |
|
$0.4700 / $0.7050 | Buy Now |
CAD Models for TLE7259-3GE by Infineon Technologies AG
Related Parts for TLE7259-3GE
-
TMS320F28075PZPTMicrocontrollers
-
TLE7259-2GELine Driver or Receivers
-
ACS724KMATR-20AB-TOther Analog ICs
-
AD7680BRMZ-REEL7Analog to Digital Converters
-
LMR16030SDDARSwitching Regulator or Controllers
-
LM2904YDTOperational Amplifiers
-
AD5724AREZDigital to Analog Converters
-
BSP78Peripheral Drivers
-
TPS2115PWRPower Management Circuits