Part Details for TLE8251VSJ by Infineon Technologies AG
Overview of TLE8251VSJ by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE8251VSJ
TLE8251VSJ CAD Models
TLE8251VSJ Part Data Attributes
|
TLE8251VSJ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8251VSJ
Infineon Technologies AG
Interface Circuit, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-18 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE8251VSJ
This table gives cross-reference parts and alternative options found for TLE8251VSJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE8251VSJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1054T/N1M,518 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TLE8251VSJ vs TJA1054T/N1M,518 |
TJA1054AT,118 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TLE8251VSJ vs TJA1054AT,118 |
TJA1048T | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM,GREEN, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TLE8251VSJ vs TJA1048T |
TJA1054T/S430/N,51 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TLE8251VSJ vs TJA1054T/S430/N,51 |
935290248115 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TLE8251VSJ vs 935290248115 |
935278812518 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TLE8251VSJ vs 935278812518 |
TLE62543GDTMA1 | Interface Circuit, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE8251VSJ vs TLE62543GDTMA1 |
TCAN1044DRBRQ1 | Automotive high-speed CAN transceiver 8-SON -40 to 125 | Texas Instruments | TLE8251VSJ vs TCAN1044DRBRQ1 |
TJA1051T/E/1J | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TLE8251VSJ vs TJA1051T/E/1J |
935287978512 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TLE8251VSJ vs 935287978512 |