Part Details for TLF80511EJV33XUMA1 by Infineon Technologies AG
Results Overview of TLF80511EJV33XUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLF80511EJV33XUMA1 Information
TLF80511EJV33XUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLF80511EJV33XUMA1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43AC4083
|
Newark | Ldo, Aec-Q100, Fixed, 3.3V, 0.4A, Soic-8, Output Type:Fixed, Input Voltage Min:3.3V, Input Voltage Max:40V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:400Ma, Rohs Compliant: Yes |Infineon TLF80511EJV33XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 698 |
|
$0.6790 / $1.2300 | Buy Now |
|
DISTI #
TLF80511EJV33XUMA1
|
Avnet Americas | LDO Linear Voltage Regulator Pos 3.3V 0.4A 8-Pin DSO EP T/R - Tape and Reel (Alt: TLF80511EJV33XUMA1) COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 20000 |
|
$0.6222 / $0.7178 | Buy Now |
|
|
Rochester Electronics | TLF80511 - Fixed Positive LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 220296 |
|
$0.4906 / $0.7913 | Buy Now |
|
DISTI #
TLF80511EJV33XUMA1
|
IBS Electronics | LDO LINEAR VOLTAGE REGULATOR POS 3.3V 0.4A 8-PIN DSO EP T/R - TAPE AND REEL Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.8190 / $0.8330 | Buy Now |
|
DISTI #
TLF80511EJV33XUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 793 |
|
$0.4900 / $0.8190 | Buy Now |
|
DISTI #
SP001207626
|
EBV Elektronik | LDO Linear Voltage Regulator Pos 33V 04A 8Pin DSO EP TR (Alt: SP001207626) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 55dB(100Hz) Positive Fixed 3.3V DSO-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 78 |
|
$0.8807 / $1.5246 | Buy Now |
US Tariff Estimator: TLF80511EJV33XUMA1 by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLF80511EJV33XUMA1
TLF80511EJV33XUMA1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLF80511EJV33XUMA1 Part Data Attributes
|
|
TLF80511EJV33XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF80511EJV33XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO8, DSO-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dso-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.65 V | |
| Dropout Voltage1-Nom | 0.65 V | |
| Input Voltage Absolute-Max | 45 V | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 3.95 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.03% | |
| Load Regulation-Max | 0.05% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.4 A | |
| Output Voltage1-Max | 3.366 V | |
| Output Voltage1-Min | 3.234 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.7 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 3.9 Mm |
Alternate Parts for TLF80511EJV33XUMA1
This table gives cross-reference parts and alternative options found for TLF80511EJV33XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLF80511EJV33XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLF80511TFV33 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PSSO2, TO-252, 3/2 PIN | TLF80511EJV33XUMA1 vs TLF80511TFV33 |
TLF80511EJV33XUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-01, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
The high current rating of the TLF80511EJV33XUMA1 requires careful PCB design to ensure that the traces and vias can handle the high current density. This may involve using thicker copper traces, multiple vias, and careful thermal management to prevent overheating.
-
The selection of input and output capacitors depends on the specific application requirements, such as ripple current, voltage rating, and ESR. Infineon provides guidelines for capacitor selection in their application notes and datasheets, and it's essential to follow these guidelines to ensure reliable operation.
-
The TLF80511EJV33XUMA1 is designed to meet EMI and EMC standards, but it's still essential to follow good design practices, such as using shielding, filtering, and proper grounding to minimize electromagnetic interference and ensure electromagnetic compatibility.