Part Details for TLGG-DG-LTA203-TR-BR/125N by Carling Technologies
Overview of TLGG-DG-LTA203-TR-BR/125N by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLGG-DG-LTA203-TR-BR/125N
TLGG-DG-LTA203-TR-BR/125N CAD Models
TLGG-DG-LTA203-TR-BR/125N Part Data Attributes:
|
TLGG-DG-LTA203-TR-BR/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TLGG-DG-LTA203-TR-BR/125N
Carling Technologies
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 25.24 mm | |
Body Height | 20.62 mm | |
Body Length or Diameter | 28.44 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TLGG-DG-LTA203-TR-BR/125N
This table gives cross-reference parts and alternative options found for TLGG-DG-LTA203-TR-BR/125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLGG-DG-LTA203-TR-BR/125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSCA200-RB-B-9-B | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGG-DG-LTA203-TR-BR/125N vs RSCA200-RB-B-9-B |
RSCA200-RB-B-D-W | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGG-DG-LTA203-TR-BR/125N vs RSCA200-RB-B-D-W |
RSCA200-RB-W-D-B | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGG-DG-LTA203-TR-BR/125N vs RSCA200-RB-W-D-B |
1TP150-2 | Rocker Switch, SPST, Latched, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | TLGG-DG-LTA203-TR-BR/125N vs 1TP150-2 |
TLGK-DG-LTA211-TG-BR/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGG-DG-LTA203-TR-BR/125N vs TLGK-DG-LTA211-TG-BR/6V |
TLGH-LR-LTA210-TR-BR/28V | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGG-DG-LTA203-TR-BR/125N vs TLGH-LR-LTA210-TR-BR/28V |
TLGK-LG-LTA211-TR-BG/28V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGG-DG-LTA203-TR-BR/125N vs TLGK-LG-LTA211-TR-BG/28V |
RSCA201-MB-W-F-N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGG-DG-LTA203-TR-BR/125N vs RSCA201-MB-W-F-N |
C122J12S2WCFQA | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | TLGG-DG-LTA203-TR-BR/125N vs C122J12S2WCFQA |
TLGK-DG-LTA213-TG-BR/28V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGG-DG-LTA203-TR-BR/125N vs TLGK-DG-LTA213-TG-BR/28V |