Part Details for TLGH-DG-LTA201-TR-BG/6V by Carling Technologies
Overview of TLGH-DG-LTA201-TR-BG/6V by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLGH-DG-LTA201-TR-BG/6V
TLGH-DG-LTA201-TR-BG/6V CAD Models
TLGH-DG-LTA201-TR-BG/6V Part Data Attributes:
|
TLGH-DG-LTA201-TR-BG/6V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TLGH-DG-LTA201-TR-BG/6V
Carling Technologies
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 25.24 mm | |
Body Height | 20.62 mm | |
Body Length or Diameter | 28.44 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for TLGH-DG-LTA201-TR-BG/6V
This table gives cross-reference parts and alternative options found for TLGH-DG-LTA201-TR-BG/6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLGH-DG-LTA201-TR-BG/6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSCA200-RB-B-9-B | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGH-DG-LTA201-TR-BG/6V vs RSCA200-RB-B-9-B |
RSCA200-RB-B-D-W | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGH-DG-LTA201-TR-BG/6V vs RSCA200-RB-B-D-W |
RSCA200-RB-W-D-B | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGH-DG-LTA201-TR-BG/6V vs RSCA200-RB-W-D-B |
1TP150-2 | Rocker Switch, SPST, Latched, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | TLGH-DG-LTA201-TR-BG/6V vs 1TP150-2 |
TLGK-DG-LTA211-TG-BR/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGH-DG-LTA201-TR-BG/6V vs TLGK-DG-LTA211-TG-BR/6V |
TLGH-LR-LTA210-TR-BR/28V | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGH-DG-LTA201-TR-BG/6V vs TLGH-LR-LTA210-TR-BR/28V |
TLGK-LG-LTA211-TR-BG/28V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGH-DG-LTA201-TR-BG/6V vs TLGK-LG-LTA211-TR-BG/28V |
RSCA201-MB-W-F-N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGH-DG-LTA201-TR-BG/6V vs RSCA201-MB-W-F-N |
C122J12S2WCFQA | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT | C&K | TLGH-DG-LTA201-TR-BG/6V vs C122J12S2WCFQA |
TLGK-DG-LTA213-TG-BR/28V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGH-DG-LTA201-TR-BG/6V vs TLGK-DG-LTA213-TG-BR/28V |