-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, quad local interconnect network (LIN) transceiver with dominant state timeout 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLIN1024ARGYRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 4/4 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
595-TLIN1024ARGYRQ1
|
Mouser Electronics | LIN Transceivers Automotive, quad local interconnect network (LIN) transceiver with dominant state timeout 24-VQFN -40 to 125 RoHS: Compliant | 0 |
|
$1.0500 / $2.3800 | Order Now |
|
Ameya Holding Limited | 6965 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLIN1024ARGYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLIN1024ARGYRQ1
Texas Instruments
Automotive, quad local interconnect network (LIN) transceiver with dominant state timeout 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 20 Mbps | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFQFP | |
Package Equivalence Code | LCC24,.14X.21,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TLIN1024ARGYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLIN1024ARGYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLIN1022ADRQ1 | Automotive dual local interconnect network (LIN) transceiver with dominant state timeout 14-SOIC -40 to 125 | Texas Instruments | TLIN1024ARGYRQ1 vs TLIN1022ADRQ1 |
ATA6662C-TAQY | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Microchip Technology Inc | TLIN1024ARGYRQ1 vs ATA6662C-TAQY |
TLE7259-2GE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLIN1024ARGYRQ1 vs TLE7259-2GE |
ATA6662-TAQY | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, SOP-8 | Atmel Corporation | TLIN1024ARGYRQ1 vs ATA6662-TAQY |
TLE7259-2GEXT | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLIN1024ARGYRQ1 vs TLE7259-2GEXT |