Part Details for TLIN1029AMDRBRQ1 by Texas Instruments
Overview of TLIN1029AMDRBRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLIN1029AMDRBRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLIN1029AMDRBRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5828 In Stock |
|
$0.3749 / $0.9700 | Buy Now |
DISTI #
595-TLIN1029AMDRBRQ1
|
Mouser Electronics | LIN Transceivers TLIN1029A-Q1 Local Interconnect Network (LIN) Transceiver with Dominant State Timeout 8-SON -40 to 125 RoHS: Compliant | 4110 |
|
$0.3740 / $0.9900 | Buy Now |
|
Ameya Holding Limited | 8069 |
|
RFQ |
Part Details for TLIN1029AMDRBRQ1
TLIN1029AMDRBRQ1 CAD Models
TLIN1029AMDRBRQ1 Part Data Attributes:
|
TLIN1029AMDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLIN1029AMDRBRQ1
Texas Instruments
TLIN1029A-Q1 Local Interconnect Network (LIN) Transceiver with Dominant State Timeout 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 20 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TLIN1029AMDRBRQ1
This table gives cross-reference parts and alternative options found for TLIN1029AMDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLIN1029AMDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA663254-GAQW-VAO | Interface Circuit, PDSO8 | Microchip Technology Inc | TLIN1029AMDRBRQ1 vs ATA663254-GAQW-VAO |
TLIN1021ADRBRQ1 | Automotive Fault-Protected LIN Transceiver with Inhibit and Wake 8-SON -40 to 125 | Texas Instruments | TLIN1029AMDRBRQ1 vs TLIN1021ADRBRQ1 |
ATA663254-GBQW | Interface Circuit | Microchip Technology Inc | TLIN1029AMDRBRQ1 vs ATA663254-GBQW |
ATA663254-FAQW | Interface Circuit, PDSO8 | Microchip Technology Inc | TLIN1029AMDRBRQ1 vs ATA663254-FAQW |
TLIN1021ADRQ1 | Automotive Fault-Protected LIN Transceiver with Inhibit and Wake 8-SOIC -40 to 125 | Texas Instruments | TLIN1029AMDRBRQ1 vs TLIN1021ADRQ1 |