Telecommunication Circuits
TLIN2027DRQ1
Texas Instruments
Description: Fault-protected automotive local interconnect network (LIN) transceiver for K-line 8-SOIC -40 to 125

Overview of TLIN2027DRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
TLIN2027DRQ1 Texas Instruments Fault-protected automotive local interconnect network (LIN) transceiver for K-line 8-SOIC -40 to 125

Price & Stock for TLIN2027DRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TLIN2027DRQ1CT-ND
DigiKey IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7198
In Stock
  • 1 $1.4900
  • 10 $1.0470
  • 25 $0.9368
  • 100 $0.8150
  • 250 $0.7569
  • 500 $0.7219
  • 1,000 $0.6930
  • 2,500 $0.5725
$0.5725 / $1.4900 Buy Now
DISTI # 595-TLIN2027DRQ1
Mouser Electronics LIN Transceivers Fault-protected automotive local interconnect network (LIN) transceiver for K-line 8-SOIC -40 to 125 RoHS: Compliant 2159
  • 1 $1.4700
  • 10 $1.2600
  • 100 $0.9640
  • 500 $0.8440
  • 1,000 $0.6670
  • 2,500 $0.6080
  • 5,000 $0.5780
  • 10,000 $0.5600
$0.5600 / $1.4700 Buy Now
LCSC 1 Transceiver 1 SOIC-8 LIN Transceivers ROHS 65
  • 1 $1.2219
  • 10 $1.1968
  • 30 $1.1795
  • 100 $1.1638
$1.1638 / $1.2219 Buy Now

CAD Models for TLIN2027DRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLIN2027DRQ1 by Texas Instruments

TLIN2027DRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-07-03
Samacsys Manufacturer
Texas Instruments
Data Rate
20 Mbps
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
3.895 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Current-Max
5 mA
Supply Voltage-Nom
14 V
Surface Mount
YES
Telecom IC Type
LIN TRANSCEIVER
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.905 mm
Want to compare parts?
  1. TLIN2027DRQ1
    Texas Instruments
    Fault-protected automotive local interconnect network (LIN) transceiver for K-line 8-SOIC -40 to 125
    VS

Alternate Parts for TLIN2027DRQ1

This table gives cross-reference parts and alternative options found for TLIN2027DRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLIN2027DRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCV7327D10R2G LIN Transceiver, Stand-alone, 3000-REEL, Automotive Qualified onsemi TLIN2027DRQ1 vs NCV7327D10R2G
TLIN1027DRBRQ1 Automotive local interconnect network (LIN) transceiver for K-line applications 8-SON -40 to 125 Texas Instruments TLIN2027DRQ1 vs TLIN1027DRBRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLIN2027DRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLIN2027DRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLIN2027DRQ1 would you like to use for your alert(s)?
  • Please alert me when TLIN2027DRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLIN2027DRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLIN2027DRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLIN2027DRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLIN2027DRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLIN2027DRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: