Part Details for TLK1002ARGETG4 by Texas Instruments
Overview of TLK1002ARGETG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLK1002ARGETG4
TLK1002ARGETG4 CAD Models
TLK1002ARGETG4 Part Data Attributes
|
TLK1002ARGETG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK1002ARGETG4
Texas Instruments
Dual Signal Conditioning Transceiver 24-VQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.158 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for TLK1002ARGETG4
This table gives cross-reference parts and alternative options found for TLK1002ARGETG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK1002ARGETG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK1002ARGER | Dual Signal Conditioning Transceiver 24-VQFN 0 to 70 | Texas Instruments | TLK1002ARGETG4 vs TLK1002ARGER |
TLK1002RGER | IC TXRX SIGNAL COND DUAL 24-QFN | Texas Instruments | TLK1002ARGETG4 vs TLK1002RGER |
TLK1002RGE | IC,TRANSCEIVER CIRCUIT FOR TELECOMMUNICATIONS,CMOS,LLCC,24PIN,PLASTIC | Texas Instruments | TLK1002ARGETG4 vs TLK1002RGE |
TLK1002ARGERG4 | Dual Signal Conditioning Transceiver 24-VQFN 0 to 70 | Texas Instruments | TLK1002ARGETG4 vs TLK1002ARGERG4 |